ARM Microcontrollers :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(21)
MCU Series
=KL1x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(1)
Product Range
(21)
Device Core
(21)
No. of Bits
(20)
Data Bus Width
(21)
CPU Speed
(13)
Operating Frequency Max
(21)
Program Memory Size
(3)
(4)
(8)
(6)
No. of Pins
(8)
(1)
(3)
(8)
(1)
IC Case / Package
(7)
(3)
(11)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.850 10+$5.530 25+$5.200 50+$5.020 100+$4.840 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 32Pins | QFN | QFN | 28I/O's | I2C, I2S, SPI, UART, USB | 32KB | I2C, I2S, SPI, UART | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 1+$4.090 10+$3.090 25+$2.830 50+$2.700 100+$2.560 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | QFN | 28I/O's | I2C, I2S, LIN, SPI, USART, USB | 16KB | I2C, I2S, SPI, UART | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 1+$6.400 10+$5.170 25+$4.840 50+$4.650 100+$4.450 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 128KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 1+$7.520 10+$5.800 25+$5.370 50+$5.170 100+$4.970 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 256KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, I2S, SPI, UART | 32KB | I2C, I2S, SPI, UART | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 1+$4.580 10+$3.730 25+$3.560 50+$3.400 100+$3.240 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 128KB | 32Pins | QFN | QFN | 28I/O's | I2C, I2S, SPI, UART | 16KB | I2C, I2S, SPI, UART | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
25AJ2289 RoHS | Each | 1+$4.230 10+$3.200 25+$2.950 50+$2.800 100+$2.660 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | QFN | 28I/O's | I2C, I2S, SPI, UART | 8KB | I2C, I2S, SPI, UART | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | |||||
Each | 250+$6.450 960+$6.220 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 80Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 1+$6.230 10+$4.830 25+$4.400 50+$4.240 100+$4.080 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | 32KB | I2C, SPI, UART | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 1+$5.010 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 40I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 500+$3.680 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | QFN | QFN | 40I/O's | I2C, SPI, UART | 32KB | I2C, SPI, UART | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 500+$3.060 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, I2S, SPI, UART | 16KB | I2C, I2S, SPI, UART | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 500+$3.760 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, UART | 32KB | I2C, SPI, UART | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 1+$4.020 10+$3.030 25+$2.780 50+$2.650 100+$2.510 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 32KB | 32Pins | QFN | QFN | 28I/O's | I2C, I2S, SPI, UART | 4KB | I2C, I2S, SPI, UART | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 1+$7.970 10+$6.160 25+$5.710 50+$5.500 100+$5.280 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | 16KB | I2C, SPI, UART | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 250+$2.760 500+$2.680 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 36Pins | MAPBGA | MAPBGA | 32I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 500+$2.370 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 500+$4.610 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | MAPBGA | MAPBGA | 54I/O's | I2C, I2S, SPI, UART | 32KB | I2C, I2S, SPI, UART | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 500+$3.950 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | MAPBGA | MAPBGA | 54I/O's | I2C, SPI, UART | 32KB | I2C, SPI, UART | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 1+$4.000 10+$3.710 25+$3.460 50+$3.310 100+$3.110 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32bit | 32 bit | - | 48MHz | 32KB | 32Pins | QFN | - | 28I/O's | I2C, I2S, SPI, UART, USB | 4KB | - | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 1+$4.410 10+$3.350 25+$3.080 50+$2.890 100+$2.710 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, I2S, SPI, UART | 4KB | I2C, I2S, SPI, UART | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||
Each | 1+$4.130 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 128KB | 48Pins | QFN | QFN | 40I/O's | I2C, I2S, SPI, UART | 32KB | I2C, I2S, SPI, UART | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL1x | ||||||