0
0 Items$0.00

ARM Microcontrollers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
47W0522

RoHS

Each
1+$23.700
5+$21.330
10+$18.950
25+$18.150
50+$17.350
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
17X9116

RoHS

Each
1+$18.400
10+$14.630
25+$13.990
50+$13.360
100+$12.720
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
22Channels
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
LPC
Surface Mount
LPC4300
45W8452

RoHS

Each
90+$15.240
180+$14.940
270+$14.630
450+$14.330
900+$14.020
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
24T8438

RoHS

Each
90+$15.340
180+$15.200
270+$15.050
450+$14.750
900+$14.450
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41T4107

RoHS

Each
90+$11.240
180+$11.150
270+$11.050
450+$10.960
900+$10.860
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
24T8433

RoHS

Each
90+$14.040
180+$13.130
270+$12.750
450+$11.510
900+$10.840
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
200KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41Y4055

RoHS

Each
90+$17.400
180+$16.880
270+$16.360
450+$15.840
900+$15.320
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
LPC
Surface Mount
LPC4300
24T8436

RoHS

Each
90+$12.300
180+$12.220
270+$12.140
450+$11.640
900+$11.130
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
200KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41Y4053

RoHS

Each
90+$16.050
180+$15.930
270+$15.800
450+$15.720
900+$15.630
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
47W0519

RoHS

Each
1+$21.860
10+$17.040
25+$15.170
50+$14.780
100+$14.390
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
47W0518

RoHS

Date/Lot Code

Each
1+$20.020
10+$15.590
25+$13.700
50+$13.430
100+$13.150
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
512KB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
90W4455

RoHS

Each
1+$22.150
10+$20.650
25+$20.120
50+$18.190
100+$17.230
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
512KB
256Pins
LBGA
LBGA
164I/O's
I2C, QSPI, UART, USB
I2C, QSPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
41Y4052

RoHS

Each
90+$10.940
180+$10.820
270+$10.700
450+$10.560
900+$10.420
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
200KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
49AC3876

RoHS

Each
1+$23.620
10+$22.020
25+$21.450
50+$19.400
100+$18.370
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
LPC
Surface Mount
LPC4300
60AC9971

RoHS

Each
1+$21.820
10+$20.340
25+$19.820
50+$17.920
100+$16.970
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON