Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC3250FET296/01KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AK0380
Product RangeLPC Family LPC3000 Series Microcontrollers
Your Part Number
942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.260 |
| 10+ | $16.320 |
| 25+ | $15.280 |
| 50+ | $14.640 |
| 100+ | $13.990 |
| 250+ | $13.600 |
| 500+ | $13.280 |
Price for:Each
Minimum: 1
Multiple: 1
$20.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC3250FET296/01KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AK0380
Product RangeLPC Family LPC3000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC3000 Series Microcontrollers
Device CoreARM926EJ-S
Data Bus Width16 bit, 32 bit
Operating Frequency Max266MHz
Program Memory Size-
No. of Pins296Pins
IC Case / PackageTFBGA
No. of I/O's160I/O's
InterfacesEthernet, I2C, I2S, SPI, SSP, UART, USB
RAM Memory Size256KB
ADC Channels3Channels
ADC Resolution10Bit
Supply Voltage Min900mV
Supply Voltage Max1.39V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC3000
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC3000 Series Microcontrollers
Data Bus Width
16 bit, 32 bit
Program Memory Size
-
IC Case / Package
TFBGA
Interfaces
Ethernet, I2C, I2S, SPI, SSP, UART, USB
ADC Channels
3Channels
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC3000
MSL
MSL 3 - 168 hours
Device Core
ARM926EJ-S
Operating Frequency Max
266MHz
No. of Pins
296Pins
No. of I/O's
160I/O's
RAM Memory Size
256KB
ADC Resolution
10Bit
Supply Voltage Max
1.39V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability