ARM Microcontrollers :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
Interfaces
=CAN, I2C...
1
(1)
(3)
(5)
(3)
(2)
(5)
(1)
(1)
Product Range
(1)
(16)
Device Core
(1)
(16)
No. of Bits
(14)
Data Bus Width
(17)
CPU Speed
(1)
(13)
Operating Frequency Max
(1)
(16)
Program Memory Size
(2)
(2)
(9)
(4)
No. of Pins
(6)
(1)
(10)
IC Case / Package
(9)
(1)
(6)
(1)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.800 10+$5.480 25+$5.160 50+$4.980 100+$4.800 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$5.380 10+$4.100 25+$3.780 50+$3.610 100+$3.430 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$5.460 10+$4.160 25+$3.820 50+$3.640 100+$3.460 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 64KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$5.690 10+$4.350 25+$4.010 50+$3.830 100+$3.650 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$8.120 10+$6.280 25+$5.820 50+$5.570 100+$5.310 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$7.730 10+$5.680 25+$5.280 50+$4.960 100+$4.650 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
STMICROELECTRONICS | Each | 1+$5.740 10+$4.380 25+$4.030 50+$3.850 100+$3.660 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 32Pins | UFQFPN-EP | UFQFPN | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | |||||
Each | 1+$6.610 10+$5.310 25+$4.990 50+$4.810 100+$4.630 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$8.730 10+$6.770 25+$6.280 50+$6.000 100+$5.740 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$7.560 10+$6.080 25+$5.700 50+$5.500 100+$5.290 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$10.060 10+$7.800 25+$7.230 50+$6.930 100+$6.610 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$5.600 10+$4.280 25+$3.960 50+$3.780 100+$3.590 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32G4 | ||||||
STMICROELECTRONICS | Each | 1+$6.950 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 144Pins | UFBGA | UFBGA | 114I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 256KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+$6.210 10+$4.980 25+$4.670 50+$4.500 100+$4.330 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 32Pins | UFQFPN | UFQFPN | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | CAN, I2C, I2S, SAI, SPI, USART, USB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$4.710 10+$3.580 25+$3.300 50+$3.140 100+$2.990 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32bit | 32 bit | - | 170MHz | 32KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | - | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$4.950 10+$3.770 25+$3.480 50+$3.320 100+$3.150 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32bit | 32 bit | - | 170MHz | 64KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | - | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||
Each | 1+$4.560 10+$3.460 25+$3.180 50+$3.030 100+$2.870 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32bit | 32 bit | - | 170MHz | 32KB | 32Pins | LQFP | - | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | - | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||||