ARM Microcontrollers:
132 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.550 5+ $17.990 10+ $17.420 25+ $16.860 50+ $16.070 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LFBGA | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM S | - | |||||
1+ $3.140 10+ $3.010 25+ $2.870 50+ $2.730 100+ $2.580 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | ||||||
1+ $3.970 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | QFN | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | ||||||
1+ $4.030 10+ $3.860 25+ $3.680 50+ $3.510 100+ $3.330 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | ||||||
Each | 1+ $2.800 10+ $2.680 25+ $2.550 50+ $2.440 100+ $2.330 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | |||||
Each | 1+ $5.040 10+ $4.830 25+ $4.610 50+ $4.390 100+ $4.170 | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 64Pins | TQFP | TQFP | 51I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | |||||
Each | 1+ $7.620 10+ $7.310 25+ $6.990 50+ $6.660 180+ $6.330 | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | TQFP | 81I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 28Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | |||||
Each | 1+ $6.800 10+ $6.520 25+ $6.240 50+ $5.950 100+ $5.650 | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | VQFN | VQFN | 51I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | |||||
Each | 1+ $3.360 10+ $3.360 25+ $3.360 50+ $3.360 100+ $3.360 | Min: 1 / Mult: 1 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 48Pins | VQFN | VQFN | 37I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D5X | - | |||||
Each | 100+ $1.900 | Min: 490 / Mult: 490 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | QFN | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.380 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | QFN | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.700 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | QFN | QFN | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D2X | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.000 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ $7.970 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 512KB | 100Pins | VFBGA | VFBGA | 80I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.180 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 64Pins | QFN | QFN | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D2X | - | |||||
Each | 100+ $2.230 | Min: 500 / Mult: 250 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.260 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each | 100+ $2.630 | Min: 500 / Mult: 250 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each | 100+ $8.040 | Min: 260 / Mult: 260 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 512KB | 100Pins | VFBGA | VFBGA | 80I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | |||||
Each | 100+ $2.140 | Min: 500 / Mult: 250 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each | 100+ $2.020 | Min: 500 / Mult: 250 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.310 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each | 100+ $2.020 | Min: 500 / Mult: 250 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.070 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D21 | - | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ $3.230 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM D | AEC-Q100 | |||||