ARM Microcontrollers :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
CPU Speed
=480MHz
1
(2)
(8)
(5)
(2)
(10)
(7)
(18)
(412)
Product Range
(10)
Device Core
(3)
(6)
(1)
No. of Bits
(10)
Data Bus Width
(10)
Operating Frequency Max
(10)
Program Memory Size
(2)
No. of Pins
(3)
(1)
(4)
(2)
IC Case / Package
(6)
(2)
(2)
MCU Case Style
(6)
(2)
(2)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$15.360 10+$12.140 25+$10.620 50+$10.480 120+$10.320 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+$16.100 10+$12.750 25+$11.570 80+$11.240 120+$10.900 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | CAN, I2C, I2S, SPI, UART, USART, USB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+$17.890 10+$14.340 25+$13.800 50+$13.080 120+$12.350 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+$20.790 10+$16.540 25+$15.870 72+$15.210 108+$14.550 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+$17.590 10+$13.950 25+$12.360 50+$12.150 120+$11.930 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 144Pins | LQFP | LQFP | 97I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | CAN, I2C, I2S, SPI, UART, USART, USB | 23Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+$19.770 10+$15.720 25+$14.710 80+$14.150 120+$13.590 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 176Pins | LQFP | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+$22.630 10+$18.050 25+$16.910 50+$16.440 100+$15.990 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 265Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | - | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+$19.980 10+$16.560 25+$15.630 50+$15.050 100+$14.470 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 265Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
STMICROELECTRONICS | Each | 1+$18.170 10+$14.410 25+$13.460 50+$13.020 100+$12.580 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+$20.340 10+$16.140 25+$15.100 50+$14.610 100+$14.110 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||