0
0 Items$0.00

ARM Microcontrollers :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
45AM4631

RoHS

Each
1+$23.120
5+$21.940
10+$20.730
25+$19.520
50+$18.200
More Pricing...
RA Family RA8 Series RA8P1 Group Microcontrollers
ARM Cortex-M85F, ARM Cortex-M33F
-
-
32 bit
-
1GHz
1MB
289Pins
LFBGA
-
199I/O's
CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
2MB
-
30Channels
16Bit
1.62V
3.63V
0°C
95°C
RA
Surface Mount
RA8
89AH1348

RoHS

STMICROELECTRONICS
Each
1+$11.670
10+$9.130
25+$7.840
50+$7.700
180+$7.570
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
100Pins
LQFP
LQFP
67I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
30Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
15AJ2150

RoHS

Each
1+$6.580
10+$4.590
25+$4.170
50+$3.980
100+$3.770
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
64KB
48Pins
TQFP
TQFP
37I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
CAN, I2C, I2S, LIN, SPI, UART, USART
30Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
89AH1343

RoHS

STMICROELECTRONICS
Each
1+$10.540
10+$8.220
25+$7.820
50+$7.430
180+$7.030
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
512KB
100Pins
LQFP
LQFP
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
30Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
79AK1880

RoHS

Each
1+$6.630
10+$4.560
25+$4.250
50+$4.000
100+$3.740
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
-
48MHz
64KB
48Pins
QFP
-
34I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
-
30Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG11
15AN6901

RoHS

STMICROELECTRONICS
Each
1+$11.520
10+$10.770
25+$10.450
80+$9.450
120+$8.890
More Pricing...
STM32 Family STM32H5E4 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
4MB
176Pins
LQFP
-
140I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
-
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5E4
15AN6906

RoHS

STMICROELECTRONICS
Each
1+$12.140
10+$11.350
25+$11.030
80+$9.950
120+$9.370
More Pricing...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
4MB
176Pins
LQFP
-
140I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
-
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5F4
15AN6909

RoHS

STMICROELECTRONICS
Each
1+$10.680
10+$9.990
25+$9.700
50+$8.760
100+$8.250
More Pricing...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
4MB
144Pins
UFBGA
-
113I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
-
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5F4
50AM7232

RoHS

Date/Lot Code

Each
1+$22.470
5+$21.320
10+$20.160
25+$18.960
50+$17.690
More Pricing...
RA Family, RA8 Series, RA8T2 Group Microcontrollers
ARM Cortex-M85F, ARM Cortex-M33F
-
-
32 bit
-
1GHz
1MB
289Pins
LFBGA
-
215I/O's
CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB
2MB
-
30Channels
16Bit
1.62V
3.63V
0°C
95°C
RA
Surface Mount
RA8
15AN6904

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$10.560
10+$9.870
25+$9.590
50+$8.650
120+$8.150
More Pricing...
STM32 Family STM32H5E5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
4MB
144Pins
LQFP
-
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
-
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5E5
15AN6915

RoHS

STMICROELECTRONICS
Each
1+$13.780
10+$12.890
25+$12.510
50+$11.300
100+$10.640
More Pricing...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
4MB
225Pins
TFBGA
-
176I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
-
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5F5
15AN6903

RoHS

STMICROELECTRONICS
Each
1+$10.350
10+$9.670
25+$9.390
50+$8.490
120+$7.990
More Pricing...
STM32 Family STM32H5E4 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
4MB
144Pins
LQFP
-
112I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
-
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5E4
15AN6910

RoHS

STMICROELECTRONICS
Each
1+$10.970
10+$10.260
25+$9.970
50+$8.990
120+$8.480
More Pricing...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
4MB
144Pins
LQFP
-
112I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
-
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5F4
15AN6916

RoHS

STMICROELECTRONICS
Each
1+$11.190
10+$10.450
25+$10.160
50+$9.170
120+$8.630
More Pricing...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
4MB
144Pins
LQFP
-
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
-
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5F5
67X4353

RoHS

Each
250+$4.060
500+$3.940
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
48KB
I2C, SPI, UART
30Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KV3x
67X4350

RoHS

Each
500+$3.200
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
24KB
I2C, SPI, UART
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
89AH1354

RoHS

STMICROELECTRONICS
Each
1+$13.620
10+$10.660
25+$10.170
50+$9.670
180+$9.170
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
100Pins
LQFP
LQFP
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
30Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AC4722

RoHS

Each
1+$5.420
10+$4.410
25+$4.060
50+$3.840
100+$3.630
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
128KB
48Pins
QFP
QFP
34I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
CAN, I2C, I2S, SPI, UART, USART
30Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
47W6700

RoHS

Each
1+$8.520
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
80Pins
LQFP
LQFP
39I/O's
I2C, I2S, SPI, UART, USB
32KB
I2C, I2S, SPI, UART, USB
30Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
61AC0580

RoHS

Each
1+$12.120
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
121Pins
MAPBGA
MAPBGA
86I/O's
CAN, I2C, I2S, SDHC, SPI, UART, USB
128KB
CAN, I2C, I2S, SDHC, SPI, UART, USB
30Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
89AH1352

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$8.990
10+$6.970
25+$6.630
50+$6.290
180+$5.950
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
128KB
100Pins
LQFP
LQFP
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
30Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
89AH1344

RoHS

STMICROELECTRONICS
Each
1+$11.670
10+$9.130
25+$7.840
50+$7.700
180+$7.570
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
100Pins
LQFP
LQFP
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
30Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
15AN6912

RoHS

STMICROELECTRONICS
Each
1+$12.480
10+$11.680
25+$11.340
50+$10.240
100+$9.640
More Pricing...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
4MB
201Pins
UFBGA
-
139I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
-
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5F5
15AN6913

RoHS

STMICROELECTRONICS
Each
1+$12.480
10+$11.680
25+$11.340
80+$10.240
120+$9.640
More Pricing...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
4MB
176Pins
LQFP
-
132I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
-
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5F5
15AN6905

RoHS

STMICROELECTRONICS
Each
1+$12.320
10+$11.530
25+$11.200
50+$10.100
100+$9.520
More Pricing...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
4MB
201Pins
UFBGA
-
139I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
-
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5F4
1-25 of 27 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON