5 Product Results Found for "texas instruments"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+ $37.620 5+ $34.110 10+ $30.600 25+ $27.540 50+ $27.260 More Pricing... | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | HTQFP | CAN, I2C, SPI, UART, USB | 136KB | CAN, I2C, SPI, UART, USB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | - | ||||
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.620 5+ $22.960 10+ $22.110 25+ $21.360 50+ $20.680 More Pricing... | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | - | 120MHz | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | TQFP | CAN, I2C, QSPI, SPI, UART, USB | 256KB | CAN, I2C, QSPI, SPI, UART, USB | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | - | ||||
29AH8023 RoHS | TEXAS INSTRUMENTS | Each | 1+ $16.070 5+ $15.480 10+ $14.910 25+ $14.400 50+ $13.950 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
28AH5654 RoHS | TEXAS INSTRUMENTS | Each | 1+ $16.190 5+ $15.600 10+ $15.030 25+ $14.520 50+ $14.060 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
33AH5136 RoHS | TEXAS INSTRUMENTS | Each | 1+ $19.640 5+ $18.670 10+ $17.600 25+ $16.420 50+ $15.350 More Pricing... | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | TQFP | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 256KB | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 2.97V | 3.63V | - | - | - | TIVA | TM4C129x | - | ||||