XMC4000 Family XMC4500 Series Microcontrollers ARM Microcontrollers:
5,240 Products FoundView
Buyer
Engineer
Manufacturer
IC Type
Product Range
Silicon Manufacturer
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Silicon Family Name
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Output Current
Core Architecture
Program Memory Size
Core Sub-Architecture
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.390 10+ $9.720 25+ $9.060 50+ $8.600 100+ $8.130 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 512KB | - | - | - | 176Pins | - | UFBGA | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $9.200 10+ $7.570 25+ $7.160 50+ $6.970 100+ $6.780 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 128KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $18.550 10+ $16.160 25+ $15.350 50+ $14.940 100+ $14.520 More Pricing... | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 144Pins | - | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.120 10+ $6.020 25+ $5.730 50+ $5.590 100+ $5.440 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32 bit | - | 72MHz | - | - | - | 64KB | - | - | - | 48Pins | - | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $17.440 10+ $14.600 25+ $13.890 50+ $13.400 100+ $12.910 More Pricing... | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | ||||||
Each | 1+ $12.500 10+ $9.830 25+ $9.180 50+ $8.820 180+ $8.460 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
Each | 1+ $23.760 | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 67MHz | 67MHz | - | - | 256KB | - | - | - | 100Pins | - | TQFP | TQFP | 72I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | - | 12Bit, 20Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | - | - | - | ||||||
Each | 1+ $16.850 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | - | - | 1MB | - | - | - | 256Pins | - | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
Each | 1+ $16.920 10+ $14.860 25+ $13.820 50+ $13.670 100+ $13.520 More Pricing... | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 512KB | - | - | - | 144Pins | - | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | - | ||||||
Each | 1+ $13.780 10+ $11.510 25+ $10.960 50+ $10.670 100+ $10.410 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | 168MHz | - | - | - | 1MB | - | - | - | 64Pins | - | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 196KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.810 10+ $6.390 25+ $6.040 50+ $5.840 100+ $5.650 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 64KB | - | - | - | 36Pins | - | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $18.350 10+ $13.160 25+ $12.860 50+ $12.810 100+ $12.760 More Pricing... | - | Kinetis K Family K1x Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 512KB | - | - | - | 144Pins | - | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $12.210 10+ $10.360 25+ $10.130 50+ $9.770 100+ $9.530 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 512KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $32.820 5+ $30.540 10+ $28.270 25+ $26.350 50+ $26.030 More Pricing... | - | Kinetis K Family K7x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | - | 32 bit | - | 150MHz | 150MHz | - | - | 1MB | - | - | - | 256Pins | - | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $11.760 10+ $9.220 25+ $8.790 50+ $8.350 180+ $7.930 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $12.230 10+ $9.600 25+ $8.700 80+ $8.400 120+ $8.140 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 512KB | - | - | - | 176Pins | - | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $28.950 5+ $26.730 10+ $24.510 25+ $21.480 50+ $21.350 More Pricing... | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | - | - | 512KB | - | - | - | 144Pins | - | LQFP | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
Each | 1+ $11.450 10+ $8.620 25+ $8.340 50+ $7.910 180+ $7.620 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $10.230 10+ $8.770 25+ $8.310 50+ $8.000 100+ $7.680 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 256KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
46W2183 RoHS | Each | 1+ $6.640 10+ $5.410 25+ $5.100 50+ $4.930 100+ $4.760 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 16KB | - | - | - | 48Pins | - | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $13.990 10+ $11.030 25+ $10.600 50+ $10.170 120+ $9.730 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 1MB | - | - | - | 144Pins | - | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $8.940 10+ $7.350 25+ $6.950 50+ $6.730 100+ $6.510 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 128KB | - | - | - | 48Pins | - | LQFP | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | - | 15Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ $18.250 10+ $15.300 25+ $14.560 50+ $14.220 100+ $13.880 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 1MB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $14.940 10+ $11.790 25+ $11.270 50+ $10.730 180+ $10.210 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $6.650 10+ $5.850 25+ $5.540 50+ $5.290 180+ $5.070 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 128KB | - | - | - | 100Pins | - | LQFP | LQFP | 87I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | - | 39Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||||