ARM Microcontrollers:
5,725 Products FoundView
Buyer
Engineer
Manufacturer
IC Type
Product Range
Silicon Manufacturer
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Silicon Family Name
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Output Current
Core Architecture
Program Memory Size
Core Sub-Architecture
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.280 10+ $5.920 25+ $5.580 50+ $5.420 100+ $5.260 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 64KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 16KB | - | 15Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||||
Each | 1+ $12.390 10+ $10.490 25+ $9.250 50+ $9.080 120+ $8.910 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 512KB | - | - | - | 144Pins | - | LQFP | LQFP | 45I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | - | 40Channels | - | 12Bit | 2V | - | 6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||||
Each | 1+ $6.850 10+ $5.540 25+ $5.220 50+ $5.000 100+ $4.770 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 84MHz | 84MHz | - | - | 256KB | - | - | - | 64Pins | - | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $2.360 10+ $1.750 100+ $1.420 500+ $1.300 1000+ $1.280 | - | LPC Family LPC82x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | - | - | 32KB | - | - | - | 20Pins | - | TSSOP | TSSOP | 16I/O's | I2C, SPI, USART | - | 8KB | - | 5Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC82x | - | - | - | ||||||
Each | 1+ $13.620 10+ $10.720 25+ $10.210 80+ $9.700 120+ $9.410 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 1MB | - | - | - | 176Pins | - | LQFP | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $6.440 10+ $5.210 25+ $4.910 50+ $4.740 100+ $4.570 More Pricing... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 256KB | - | - | - | 48Pins | - | TQFP | TQFP | 38I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||||
Each | 1+ $8.600 10+ $7.030 25+ $6.640 50+ $6.370 100+ $6.100 More Pricing... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | 80MHz | - | - | - | 512KB | - | - | - | 64Pins | - | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | - | 160KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.390 10+ $11.820 25+ $11.260 50+ $10.730 100+ $10.200 | - | SAM 32 Family SAM 4E Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 144Pins | - | LQFP | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | - | 24Channels | - | 16Bit | 1.08V | - | 1.32V | -40°C | 85°C | SAM 32 | Surface Mount | SAM4E | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.380 10+ $2.540 25+ $2.330 50+ $2.210 100+ $2.100 More Pricing... | - | XMC1000 Family XMC1400 Series Microcontrollers | - | - | - | - | ARM Cortex-M0 | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 200KB | - | - | - | 64Pins | - | VQFN | VQFN | 56I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | - | 12Channels | - | 12Bit | 1.8V | - | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $6.100 10+ $4.930 25+ $4.640 50+ $4.470 100+ $4.290 More Pricing... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 128KB | - | - | - | 64Pins | - | LQFP | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $15.000 10+ $12.850 25+ $12.290 50+ $12.020 120+ $11.780 More Pricing... | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | - | 1MB | - | - | - | 144Pins | - | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
Each | 1+ $17.000 10+ $13.480 25+ $12.940 72+ $12.380 108+ $11.830 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 400MHz | 400MHz | - | - | 2MB | - | - | - | 208Pins | - | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | - | 32Channels | - | 16Bit | 1.62V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||||
Each | 1+ $7.830 10+ $6.380 25+ $6.020 50+ $5.850 100+ $5.680 More Pricing... | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | - | 64KB | - | - | - | 64Pins | - | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||||
Each | 1+ $12.420 10+ $9.120 25+ $8.390 50+ $8.200 180+ $8.010 More Pricing... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 83I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 320KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $17.510 5+ $16.500 10+ $15.490 25+ $15.000 80+ $14.730 More Pricing... | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | - | 2MB | - | - | - | 176Pins | - | LQFP | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $18.000 10+ $14.310 25+ $13.730 72+ $13.150 108+ $12.580 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 480MHz | 480MHz | - | - | 2MB | - | - | - | 208Pins | - | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | - | 32Channels | - | 16Bit | 1.62V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $18.660 10+ $15.240 25+ $14.280 50+ $13.690 100+ $13.100 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | - | - | 32 bit | - | 480MHz | - | - | - | 2MB | - | - | - | 265Pins | - | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | - | 36Channels | - | 16Bit | 1.62V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | |||||
Each | 1+ $12.110 10+ $9.510 25+ $8.860 50+ $8.680 120+ $8.510 More Pricing... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 1MB | - | - | - | 144Pins | - | LQFP | LQFP | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | - | 24Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||||
Each | 1+ $12.740 10+ $10.000 25+ $9.310 50+ $8.970 100+ $8.640 More Pricing... | - | LPC Family LPC54000 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | - | - | 512KB | - | - | - | 180Pins | - | TFBGA | TFBGA | 145I/O's | I2C, SPI, UART/USART, USB | I2C, SPI, UART/USART, USB | 200KB | - | 12Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC546xx | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $12.410 10+ $9.150 25+ $8.490 50+ $8.330 180+ $8.180 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
MICROCHIP | Each | 1+ $2.250 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 128KB | - | - | - | 32Pins | - | TQFP | TQFP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | - | 12Bit | 1.62V | - | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | - | - | |||||
Each | 1+ $8.510 | - | S32 Family S32K1xx Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 512KB | - | - | - | 100Pins | - | MAPBGA | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 32Channels | - | 12Bit | 2.7V | - | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | - | AEC-Q100 | - | ||||||
Each | 1+ $23.040 5+ $20.950 10+ $18.850 25+ $17.440 50+ $17.220 More Pricing... | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | - | - | 1MB | - | - | - | 144Pins | - | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $1.880 10+ $1.460 100+ $1.250 980+ $1.160 1470+ $1.130 More Pricing... | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 16KB | - | - | - | 28Pins | - | UFQFPN | UFQFPN | 24I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | - | 10Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $13.180 10+ $11.350 25+ $10.760 50+ $10.330 100+ $9.890 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | - | - | 1.5MB | - | - | - | 64Pins | - | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||