| Quantity | Price |
|---|---|
| 1+ | $47.150 |
| 5+ | $43.850 |
| 10+ | $40.540 |
| 25+ | $38.430 |
| 50+ | $36.670 |
| 100+ | $34.900 |
Product Information
Product Overview
The DS80C390-FNR+ is a dual CAN high speed microprocessor in 64 pin LQFP package. It is a fast 8051 compatible microprocessor with dual CAN 2.0B controllers. The redesigned processor core executes 8051 instructions up to 3X faster than the original for same crystal speed. The DS80C390 supports a maximum crystal speed of 40MHz, resulting in apparent execution speeds of 100MHz (approximately 2.5X). An optional internal frequency multiplier allows microprocessor to operate at full speed with reduced crystal frequency which reduces EMI. The EMI reduction feature allows software to select a reduced electromagnetic interference (EMI) mode by disabling ALE signal when it is not needed. A hardware math accelerator further increases speed of 32bit and 16bit multiply and divide operations as well as high speed shift, normalization and accumulate functions.
- Supply voltage range from 3.85V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supports CAN, UART interface
- 80C52 compatible device
- High speed architecture
- 4KB internal SRAM usable as program/data/stack memory
- Enhanced memory architecture
- Two full duplex hardware serial ports
- 16 interrupt sources with six external
- Programmable IrDA clock, high integration controller
Applications
Embedded Design & Development, Industrial, Medical, Automation & Process Control, Agriculture, HVAC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8051
8051
40MHz
-
64Pins
32I/O's
CAN
CAN, UART
-
3.85V
-40°C
Surface Mount
DS80C3xx
MSL 3 - 168 hours
DS8 Family DS80C3xx Series Microcontrollers
16bit
16bit
40MHz
LQFP
LQFP
4KB
-
16 bit
5.5V
85°C
DS8
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate