Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08LC60LKCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.22M5759
Product RangeS08 Family S08LC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 250+ | $13.070 |
| 960+ | $12.670 |
Price for:Each
Minimum: 480
Multiple: 480
$6,273.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08LC60LKCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.22M5759
Product RangeS08 Family S08LC Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08LC Series Microcontrollers
Device CoreS08
MCU Core Size8bit
Operating Frequency Max40MHz
Program Memory Size60KB
No. of Pins80Pins
CPU Speed40MHz
IC Case / PackageLQFP
No. of I/O's24I/O's
InterfacesI2C, SCI, SPI
MCU Case StyleLQFP
RAM Memory Size4KB
ADC Channels8Channels
Embedded Interface TypeI2C, SCI, SPI
MCU ApplicationsBattery Management
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
MCU FamilyS08
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS08LC
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08LC Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
60KB
CPU Speed
40MHz
No. of I/O's
24I/O's
MCU Case Style
LQFP
ADC Channels
8Channels
MCU Applications
Battery Management
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MCU Series
S08LC
MSL
MSL 3 - 168 hours
Device Core
S08
Operating Frequency Max
40MHz
No. of Pins
80Pins
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
4KB
Embedded Interface Type
I2C, SCI, SPI
ADC Resolution
12Bit
Supply Voltage Max
3.6V
MCU Family
S08
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate