PIC18 Family PIC18LF25xx Series Microcontrollers 8-bit Microcontrollers :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(19)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(32)
(5)
(3)
(1)
(2)
No. of Pins
(19)
Supply Voltage Min
(19)
Supply Voltage Max
(19)
MCU Family
(19)
Operating Temperature Min
(19)
Operating Temperature Max
(19)
Device Core
(18)
Operating Frequency Max
(16)
(3)
Program Memory Size
(16)
(3)
Packaging
(15)
(1)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.750 10+$6.620 25+$6.480 50+$6.350 100+$6.210 More Pricing... | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||||
MICROCHIP | Each | 1+$7.730 10+$7.380 25+$7.150 50+$6.950 100+$6.820 More Pricing... | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1600+$6.520 3200+$6.390 4800+$6.260 8000+$6.130 16000+$6.000 More Pricing... | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||
Each | 105+$6.680 210+$6.550 315+$6.410 525+$6.280 1050+$6.150 More Pricing... | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | ||||||
Each | 122+$6.980 244+$6.840 366+$6.700 610+$6.560 1220+$6.420 More Pricing... | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||||
Each | 108+$6.680 216+$6.550 324+$6.410 540+$6.280 1080+$6.150 More Pricing... | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||||
Each | 122+$8.380 244+$8.210 366+$8.040 610+$7.880 1220+$7.710 More Pricing... | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||||
Each | 90+$7.260 180+$7.110 270+$6.970 450+$6.820 900+$6.680 More Pricing... | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | ||||||
Each | 81+$8.050 162+$7.890 243+$7.730 405+$7.570 810+$7.410 More Pricing... | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | 8Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||||
Each | 1+$8.040 10+$7.670 25+$7.430 50+$7.050 100+$6.800 More Pricing... | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 48MHz | - | 48MHz | 32KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18LF25xx | 85°C | - | ||||||
Each | 90+$7.430 180+$7.280 270+$7.130 450+$6.980 900+$6.840 More Pricing... | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | ||||||
Each | 81+$8.820 162+$8.640 243+$8.470 405+$8.290 810+$8.110 More Pricing... | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 22I/O's | AUSART, CAN, I2C, SPI | AUSART, CAN, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||||
Each | 90+$7.600 180+$7.450 270+$7.300 450+$7.140 900+$6.990 More Pricing... | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | ||||||
MICROCHIP | Each | 1+$8.810 | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
MICROCHIP | Each | 1+$7.100 10+$6.960 25+$6.820 50+$6.680 100+$6.530 More Pricing... | - | PIC18 Family PIC18LF25xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+$7.560 10+$7.410 25+$7.260 50+$7.100 100+$6.950 More Pricing... | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$7.220 4800+$7.080 8000+$6.930 | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 28Pins | WSOIC | WSOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$6.210 4800+$6.090 8000+$5.960 | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | WSOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Surface Mount | ||||||
32AJ8587 RoHS | Pack of 61 | 1+$412.270 25+$404.030 100+$395.770 250+$387.530 | - | PIC18 Family PIC18LF25xx Series Microcontrollers | - | PIC18 | 40MHz | 32KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||