PIC18 Family PIC18F2xxK22 Series Microcontrollers 8-bit Microcontrollers :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=PIC18 Fa...
1
(1)
(3)
(8)
(48)
(6)
(5)
(2)
(2)
Base Number
(1)
(2)
CPU Speed
(7)
Device Core
(13)
Operating Frequency Max
(13)
Program Memory Size
(13)
No. of Pins
(13)
MCU Case Style
(1)
(3)
(3)
(1)
(4)
IC Case / Package
(1)
(4)
(3)
(1)
(4)
No. of I/O's
(2)
(11)
Packaging
(11)
(1)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$2.690 50+$2.660 100+$2.630 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | ||||||
Each | 1+$3.250 10+$3.080 25+$3.070 50+$3.060 100+$2.790 | PIC18FxxKxx | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$2.910 10+$2.900 100+$2.890 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$2.950 10+$2.700 100+$2.450 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
MICROCHIP | Each | 1+$3.110 10+$2.840 100+$2.570 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
MICROCHIP | Each | 1+$3.100 10+$2.880 100+$2.670 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+$3.240 10+$3.000 100+$2.760 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK22 | 125°C | Surface Mount | - | - | ||||||
Each | 243+$2.770 | PIC18F25xx | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | - | - | ||||||
Each | 500+$3.030 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK22 | 125°C | Through Hole | - | - | ||||||
Each | 1+$3.390 10+$3.110 100+$2.830 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK22 | 125°C | Surface Mount | - | - | ||||||
Each | 282+$2.730 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 2100+$2.470 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK22 | 85°C | Surface Mount | - | - | ||||||
Each | 305+$2.650 | PIC18FxxKxx | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||