| Quantity | Price |
|---|---|
| 1+ | $129.020 |
| 5+ | $121.980 |
| 10+ | $114.940 |
| 25+ | $113.160 |
| 50+ | $111.360 |
Product Information
Product Overview
IA188EBPLC84IR2 is a Innovasic IA188EB microcontroller. This is an upgrade for the 80C188EB microcontroller designs with integrated peripherals to provide increased functionality and reduce system costs. The IA188EB device is designed to satisfy requirements of embedded products designed for telecommunications, office automation and storage, and industrial controls. IA188EB microcontroller have a set of base peripherals beneficial to many embedded applications and include a standard numeric interface, an interrupt control unit, a chipselect unit, a DRAM refresh control unit, a power management unit, and three 16bit timer/counters. It includes two integrated serial ports that support both synchronous and asynchronous communications, simplifying inter-processor and display communications. It has an enhanced chip-select unit and two multiplexed I/O ports. The enhanced chip-select unit offers 10 general chip selects, each with the ability to address up to 1Mbyte.
- Low-power operating modes, Idle (freezes CPU clocks), Power-Down (freezes all internal clocks)
- Low-power CPU core (static)
- Direct addressing capability (1Mbyte memory and 64Kbyte I/O)
- Clock generator and memory refresh control unit
- Interrupt controller, programmable
- Counter/timers(3 each, 16bit and programmable)
- Serial channels (2 each, UARTs and integral baud rate generator)
- Operating frequency (system clock input)of 50MHz at 5V and 32MHz at 3.3V
- 84-Pin PLCC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IA188EB Family 18xEB Series Microcontrollers
50MHz
84Pins
16I/O's
-
-
5.5V
85°C
IA188EB
-
No SVHC (04-Feb-2026)
80C188EB
1MB
PLCC
UART
-
3V
-40°C
Surface Mount
IA18xEB
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate