Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC705C8ACFBE
Newark Part No.62K4992
Product RangeHC05 Family Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoMC705C8ACFBE
Newark Part No.62K4992
Product RangeHC05 Family Microcontrollers
Technical Datasheet
Base NumberM68HC05
Product RangeHC05 Family Microcontrollers
CPU Speed2.1MHz
Device CoreHC05
Operating Frequency Max2.1MHz
Program Memory Size8KB
No. of Pins44Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's31I/O's
Embedded Interface TypeSCI, SPI
InterfacesSCI, SPI
RAM Memory Size304Byte
ADC Channels6Channels
ADC Resolution-
MCU FamilyHC05
MCU Series68HC705C8A
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
M68HC05
CPU Speed
2.1MHz
Operating Frequency Max
2.1MHz
No. of Pins
44Pins
MCU Case Style
QFP
Embedded Interface Type
SCI, SPI
RAM Memory Size
304Byte
ADC Resolution
-
MCU Series
68HC705C8A
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC05 Family Microcontrollers
Device Core
HC05
Program Memory Size
8KB
IC Case / Package
QFP
No. of I/O's
31I/O's
Interfaces
SCI, SPI
ADC Channels
6Channels
MCU Family
HC05
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate