Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89LP2052-20PUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75T6283
Product Range8051 Family AT89LP20 Series Microcontrollers
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.530 |
| 25+ | $2.410 |
| 50+ | $2.380 |
| 100+ | $2.350 |
| 250+ | $2.300 |
| 500+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89LP2052-20PUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75T6283
Product Range8051 Family AT89LP20 Series Microcontrollers
Product Range8051 Family AT89LP20 Series Microcontrollers
Device Core8051
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins20Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's15I/O's
Embedded Interface TypeSPI, UART
InterfacesSPI, UART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU Family8051
MCU SeriesAT89LP20
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8051 Family AT89LP20 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
2KB
MCU Case Style
DIP
No. of I/O's
15I/O's
Interfaces
SPI, UART
ADC Channels
-
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
AT89LP20
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Device Core
8051
Operating Frequency Max
20MHz
No. of Pins
20Pins
IC Case / Package
DIP
Embedded Interface Type
SPI, UART
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate