Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP87C51MC2BA/02,529Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70R8468
Product Range8051 Family P87C Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 750+ | $11.030 |
| 1500+ | $9.940 |
| 2250+ | $9.040 |
| 3750+ | $8.420 |
| 7500+ | $7.860 |
| 18750+ | $6.600 |
| 37500+ | $6.380 |
| 75000+ | $6.250 |
Price for:Each
Minimum: 750
Multiple: 750
$8,272.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP87C51MC2BA/02,529Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70R8468
Product Range8051 Family P87C Series Microcontrollers
Technical Datasheet
Product Range8051 Family P87C Series Microcontrollers
Base Number87C51
CPU Speed24MHz
Device Core8051
Operating Frequency Max24MHz
Program Memory Size96KB
No. of Pins44Pins
MCU Case StyleLCC
IC Case / PackageLCC
No. of I/O's34I/O's
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
RAM Memory Size3KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesP87C51MX2
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
8051 Family P87C Series Microcontrollers
CPU Speed
24MHz
Operating Frequency Max
24MHz
No. of Pins
44Pins
IC Case / Package
LCC
Interfaces
SPI, UART
RAM Memory Size
3KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
87C51
Device Core
8051
Program Memory Size
96KB
MCU Case Style
LCC
No. of I/O's
34I/O's
Embedded Interface Type
SPI, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
P87C51MX2
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate