Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908AS60ACFUECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40K7468
Product RangeHC08 Family HC08AS Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 420+ | $23.800 |
| 840+ | $23.320 |
| 1260+ | $22.850 |
| 2100+ | $22.370 |
| 4200+ | $21.900 |
| 10500+ | $21.420 |
| 21000+ | $20.940 |
Price for:Each
Minimum: 420
Multiple: 420
$9,996.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AS60ACFUECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40K7468
Product RangeHC08 Family HC08AS Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08AS Series Microcontrollers
Base NumberHC08AS - AZ
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size60KB
No. of Pins64Pins
MCU Case StyleQFP
IC Case / PackageQFP
No. of I/O's52I/O's
InterfacesCAN, SCI, SPI
Embedded Interface TypeCAN, SCI, SPI
RAM Memory Size2KB
ADC Channels15Channels
ADC Resolution8Bit
MCU FamilyHC08
MCU SeriesHC08AS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08AS Series Microcontrollers
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
64Pins
IC Case / Package
QFP
Interfaces
CAN, SCI, SPI
RAM Memory Size
2KB
ADC Resolution
8Bit
MCU Series
HC08AS
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
HC08AS - AZ
Device Core
HC08
Program Memory Size
60KB
MCU Case Style
QFP
No. of I/O's
52I/O's
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
15Channels
MCU Family
HC08
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate