Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F005-GQCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K8368
Product RangeC8051 Family C8051F00x Series Microcontrollers
Your Part Number
629 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.210 |
| 5+ | $29.120 |
| 10+ | $27.030 |
| 25+ | $25.730 |
| 50+ | $24.500 |
| 100+ | $23.260 |
| 250+ | $22.930 |
Price for:Each
Minimum: 1
Multiple: 1
$31.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F005-GQCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K8368
Product RangeC8051 Family C8051F00x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F00x Series Microcontrollers
Device Core8051
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's32I/O's
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
RAM Memory Size2.25KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F00x
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F00x Series Microcontrollers
CPU Speed
25MHz
Program Memory Size
32KB
IC Case / Package
TQFP
No. of I/O's
32I/O's
Embedded Interface Type
SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F00x
MSL
-
Device Core
8051
Operating Frequency Max
25MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
SPI, UART
RAM Memory Size
2.25KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability