8-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.800 10+ $1.750 25+ $1.690 50+ $1.630 100+ $1.570 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny48 Series Microcontrollers | 12MHz | AVR | 12MHz | 4KB | 32Pins | TQFP | TQFP | 28I/O's | I2C, SPI | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny48 | 85°C | Surface Mount | Each | |||||
Each | 100+ $1.030 | Min: 980 / Mult: 490 | ATtiny | AVR ATtiny Family ATtiny48 Series Microcontrollers | 12MHz | AVR | 12MHz | 4KB | 28Pins | QFN | QFN | 24I/O's | I2C, SPI | I2C, SPI | 256Byte | 6Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny48 | 85°C | Surface Mount | - | |||||
Each | 100+ $1.010 | Min: 980 / Mult: 490 | ATtiny | AVR ATtiny Family ATtiny48 Series Microcontrollers | 12MHz | AVR | 12MHz | 4KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI | I2C, SPI | 256Byte | 6Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny48 | 85°C | Surface Mount | - | |||||
Each | 100+ $1.470 | Min: 980 / Mult: 490 | ATtiny | AVR ATtiny Family ATtiny48 Series Microcontrollers | 12MHz | AVR | 12MHz | 4KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny48 | 85°C | Surface Mount | - | |||||
1+ $1.550 10+ $1.480 25+ $1.420 50+ $1.360 100+ $1.290 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny48 Series Microcontrollers | 12MHz | AVR | 12MHz | 4KB | 32Pins | TQFP | TQFP | 28I/O's | 2-Wire, I2C, SPI | 2-Wire, I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny48 | 85°C | Surface Mount | - | ||||||