8-bit Microcontrollers :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
MCU Series
=ATmega256X
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Base Number
(6)
Product Range
(1)
(1)
(2)
(2)
(9)
(3)
CPU Speed
(5)
(1)
Device Core
(18)
Operating Frequency Max
(9)
(9)
Program Memory Size
(3)
(6)
(9)
No. of Pins
(6)
(1)
(11)
MCU Case Style
(6)
(12)
IC Case / Package
(6)
(12)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$7.660 10+$7.510 25+$7.360 50+$7.200 100+$7.050 More Pricing... | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | QFN | QFN | 38I/O's | SPI, USART | SPI, USART | 32KB | 4Channels | 10Bit | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 1+$14.050 10+$13.470 25+$12.890 50+$12.280 100+$11.660 More Pricing... | - | AVR ATmega Family ATmega1280V Series Microcontrollers | 8MHz | AVR | 8MHz | 128KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
Each | 1+$10.280 10+$9.860 25+$9.430 50+$9.020 100+$8.600 More Pricing... | - | AVR ATmega Family ATmega640 Series Microcontrollers | 16MHz | AVR | 16MHz | 64KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
Each | 1+$14.050 10+$13.470 25+$12.890 50+$12.310 100+$11.740 More Pricing... | - | AVR ATmega Family ATmega1280 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
Each | 1+$11.190 10+$10.810 25+$10.420 50+$9.990 100+$9.550 More Pricing... | - | AVR ATmega Family ATmega1281 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
75T6070 RoHS | Each | 1+$11.420 10+$10.960 25+$10.490 50+$10.020 100+$9.550 More Pricing... | - | AVR ATmega Family ATmega1281 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | QFN | QFN | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | |||||
Each | 90+$22.150 180+$21.010 270+$19.860 450+$18.690 900+$17.430 More Pricing... | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 8MHz | AVR | 8MHz | 256KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 90+$14.210 180+$12.870 270+$12.610 450+$12.360 900+$12.100 More Pricing... | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 8MHz | AVR | 8MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 260+$12.870 520+$12.610 780+$12.360 1300+$12.100 2600+$11.840 More Pricing... | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 8MHz | AVR | 8MHz | 256KB | 64Pins | QFN | QFN | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 260+$12.870 520+$12.610 780+$12.360 1300+$12.100 2600+$11.840 More Pricing... | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | QFN | QFN | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 90+$8.660 180+$8.650 270+$8.640 450+$8.630 900+$8.620 More Pricing... | ATmega | AVR ATmega Family ATmega640 Series Microcontrollers | 8MHz | AVR | 8MHz | 64KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
58M3745 RoHS | Each | 1+$12.880 10+$10.080 | - | AVR ATmega Family ATmega640 Series Microcontrollers | 8MHz | AVR | 8MHz | 64KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | |||||
Each | 1+$17.520 10+$16.790 25+$16.060 50+$15.300 100+$14.540 More Pricing... | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
Each | 1+$11.420 10+$10.960 25+$10.490 50+$10.000 100+$9.500 More Pricing... | - | AVR ATmega Family ATmega1281V Series Microcontrollers | 8MHz | AVR | 8MHz | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
23M5054 RoHS | Each | 1+$15.540 10+$14.500 25+$13.980 100+$13.210 | - | AVR ATmega Family ATmega256X Series Microcontrollers | 8MHz | AVR | 8MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | |||||
Each | 260+$9.500 520+$9.310 780+$9.120 1300+$8.930 2600+$8.740 More Pricing... | ATmega | AVR ATmega Family ATmega1281V Series Microcontrollers | 8MHz | AVR | 8MHz | 128KB | 64Pins | QFN | QFN | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 1+$15.680 10+$15.480 25+$15.280 50+$14.970 100+$14.670 More Pricing... | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, USART | - | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 1+$10.810 10+$10.110 25+$9.820 50+$8.860 100+$8.350 More Pricing... | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 48Pins | QFN | QFN | 33I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 7Channels | 10Bit | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||