Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C64215-56LTXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AK2113
Product RangeenCoRe III Family CY7C64215 Series Microcontrollers
Your Part Number
845 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 10+ | $3.760 |
| 25+ | $3.460 |
| 50+ | $3.320 |
| 100+ | $3.170 |
| 250+ | $2.950 |
| 500+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C64215-56LTXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AK2113
Product RangeenCoRe III Family CY7C64215 Series Microcontrollers
Technical Datasheet
Product RangeenCoRe III Family CY7C64215 Series Microcontrollers
Device CoreM8C
MCU Core Size8bit
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins56Pins
CPU Speed24MHz
IC Case / PackageQFN
No. of I/O's50I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART, USB
RAM Memory Size1KB
ADC Channels8Channels
Embedded Interface TypeI2C, SPI, UART, USB
MCU ApplicationsUSB Microcontroller
ADC Resolution14Bit
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyenCoRe III
MCU SeriesCY7C6xxx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C64215-56LTXC is an enCoRe™ III full-speed USB controller. Application includes mouse (optomechanical, optical, trackball), keyboards, joysticks (PC human interface devices), game pads, console keyboards (gaming), barcode scanners, POS terminal, consumer electronics, toys, remote controls, USB to serial (general purpose).
- 16K flash size, 1KByte SRAM
- M8C processor speeds up to 24MHz, two 8 × 8 multiply, 32-bit accumulate
- USB 2.0 USB-IF certified (TID# 40000110)
- Supply voltage range from 3.0 to 5.25V (-40°C <lt/> TA <lt/> 85°C)
- Up to 14-bit incremental and delta sigma analog-to-digital converters (ADCs)
- 8-bit and 16-bit pulse width modulators (PWMs), timers, and counters
- Full-duplex universal asynchronous receiver-transmitter
- Complex peripherals by combining blocks, four unidirectional endpoints
- One bidirectional control endpoint, dedicated 256-byte buffer, no external crystal required
- 56 pin SSOP package, commercial temperature range from 0°C to 70°C
Technical Specifications
Product Range
enCoRe III Family CY7C64215 Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
16KB
CPU Speed
24MHz
No. of I/O's
50I/O's
Interfaces
I2C, SPI, UART, USB
ADC Channels
8Channels
MCU Applications
USB Microcontroller
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
CY7C6xxx
MSL
MSL 3 - 168 hours
Device Core
M8C
Operating Frequency Max
24MHz
No. of Pins
56Pins
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
1KB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
MCU Family
enCoRe III
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability