Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F300-GMRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC8854RL
Cut Tape74AC8854
Product RangeC8051 Family C8051F30x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.680 | $7.68 |
| Total Price | $7.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 50+ | $5.450 |
| 100+ | $5.170 |
| 250+ | $5.010 |
| 500+ | $4.850 |
| 1000+ | $4.750 |
| 2500+ | $4.660 |
| 5000+ | $4.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F300-GMRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC8854RL
Cut Tape74AC8854
Product RangeC8051 Family C8051F30x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F30x Series Microcontrollers
Device Core8051
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size8KB
No. of Pins11Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's8I/O's
Embedded Interface TypeI2C, SMBus, UART
InterfacesI2C, SMBus, UART
RAM Memory Size256Byte
ADC Channels10Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F30x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F30x Series Microcontrollers
CPU Speed
25MHz
Program Memory Size
8KB
IC Case / Package
QFN
No. of I/O's
8I/O's
Interfaces
I2C, SMBus, UART
ADC Channels
10Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F30x
MSL
MSL 1 - Unlimited
Device Core
8051
Operating Frequency Max
25MHz
No. of Pins
11Pins
MCU Case Style
QFN
Embedded Interface Type
I2C, SMBus, UART
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate