8-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $3.950 10+ $3.840 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 24I/O's | ECAN, I2C, SPI, USART | ECAN, I2C, SPI, USART | 3.6KB | 8Channels | 12Bit | 1.8V | 5V | PIC18 | -40°C | PIC18FxxK80 | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $5.870 10+ $5.630 25+ $5.380 50+ $5.130 100+ $4.870 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 64Pins | TQFP | TQFP | 24I/O's | ECAN, I2C, SPI, USART | ECAN, I2C, SPI, USART | 3.6KB | 11Channels | 12Bit | 1.8V | 5V | PIC18 | -40°C | PIC18FxxK80 | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $10.690 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 44Pins | QFN | QFN | 40I/O's | ECAN, I2C, SPI, USART | ECAN, I2C, SPI, USART | 3.3KB | 11Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | |||||