AVR Tiny 8-bit Microcontrollers:
13 Products FoundFind a huge range of AVR Tiny 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR Tiny | AVR | 20MHz | 20MHz | 8KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR Tiny | AVR | 10MHz | 10MHz | 8KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.38 | Total:$1,696.50 Min: 4500 / Mult: 4500 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR Tiny | AVR | 12MHz | 12MHz | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny10 | 85°C | Surface Mount | |||||
Pricing is unavailable. Please contact customer services. | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR Tiny | AVR | 20MHz | 20MHz | 8KB | 20Pins | - | - | 12I/O's | I2C, SPI | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Surface Mount | |||||||
Each | Pricing is unavailable. Please contact customer services. | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR Tiny | AVR | 16MHz | 16MHz | 16KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny167 | 125°C | Surface Mount | ||||||
Each | 100+ $2.22 | Total:$1,087.80 Min: 490 / Mult: 490 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR Tiny | AVR | 20MHz | 20MHz | 8KB | 20Pins | QFN | QFN | 12I/O's | I2C, SPI | I2C, SPI | 500Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Surface Mount | |||||
Each | 25+ $1.15 | Total:$680.80 Min: 592 / Mult: 37 | AVR ATtiny Family ATtiny40 Series Microcontrollers | AVR Tiny | AVR | 12MHz | 12MHz | 4KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI | I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny40 | 85°C | Surface Mount | |||||
Each | Pricing is unavailable. Please contact customer services. | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR Tiny | AVR | 20MHz | 20MHz | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Surface Mount | ||||||
Each | 100+ $3.03 | Total:$1,484.70 Min: 490 / Mult: 490 | AVR ATtiny Family ATtiny461 Series Microcontrollers | AVR Tiny | AVR | 10MHz | 10MHz | 4KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny461 | 85°C | Surface Mount | |||||
Each | 100+ $1.85 | Total:$906.50 Min: 490 / Mult: 490 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR Tiny | AVR | 20MHz | 20MHz | 2KB | 14Pins | QFN | QFN | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | |||||
Each | 513+ $0.61 | Total:$693.12 Min: 1140 / Mult: 57 | AVR ATtiny Family ATtiny20 Series Microcontrollers | AVR Tiny | AVR | 12MHz | 12MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny20 | 85°C | Surface Mount | |||||
Each | Pricing is unavailable. Please contact customer services. | AVR ATtiny Family ATtiny25 Series Microcontrollers | AVR Tiny | AVR | 20MHz | 20MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny25 | 85°C | Surface Mount | ||||||
Each | 25+ $1.79 | Total:$728.53 Min: 407 / Mult: 37 | AVR ATtiny Family ATTINY87 Series Microcontrollers | AVR Tiny | AVR | 16MHz | 16MHz | 8KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny87 | 85°C | Surface Mount | |||||