62 Product Results Found for "micro d"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.910 10+ $10.690 30+ $10.280 50+ $9.860 100+ $9.120 More Pricing... | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 18MHz | 8051 | 18MHz | - | 40Pins | DIP | DIP | 32I/O's | UART | UART | 256Byte | - | - | 2.7V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+ $69.650 5+ $64.310 10+ $58.980 30+ $57.200 50+ $55.410 More Pricing... | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS87C5xx | - | ||||||
MICROCHIP | Each | 1+ $5.000 | - | AVR ATxmega Family ATxmega D Series Microcontrollers | 32MHz | AVR | 32MHz | 32KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATxmega D | - | |||||
Each | 1+ $26.060 5+ $23.890 10+ $21.710 30+ $20.930 50+ $20.160 More Pricing... | - | DS8 Family DS80C3xx Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 40Pins | PDIP | DIP | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+ $47.710 5+ $44.300 10+ $40.890 30+ $39.570 50+ $38.240 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | - | ||||||
Each | 1+ $40.890 5+ $38.420 10+ $35.950 25+ $33.190 50+ $31.540 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ $30.230 5+ $27.730 10+ $25.240 25+ $23.730 50+ $22.980 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 25MHz | 8051 | 25MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ $76.610 5+ $69.670 10+ $62.720 30+ $61.460 50+ $60.190 More Pricing... | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS87C5xx | - | ||||||
Each | 1+ $33.190 5+ $30.470 10+ $27.740 30+ $26.780 50+ $25.820 More Pricing... | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 40Pins | DIP | DIP | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+ $78.490 5+ $72.510 10+ $66.520 25+ $64.640 56+ $62.760 | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | - | ||||||
Each | 1+ $36.390 5+ $33.420 10+ $30.460 25+ $29.480 56+ $28.500 More Pricing... | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 33MHz | 8051 | 33MHz | - | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | ||||||
Each | 1+ $37.200 5+ $34.180 10+ $31.150 25+ $30.150 56+ $29.150 More Pricing... | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 33MHz | 8051 | 33MHz | - | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | ||||||
SILICON LABS | Each | 1+ $2.730 10+ $2.290 25+ $2.120 50+ $2.020 100+ $1.910 More Pricing... | - | EFM8 Family EFM8BB3 Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 32Pins | QFP | QFP | 28I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ $3.750 | - | AVR ATxmega Family ATXmega D Series Microcontrollers | 32MHz | AVR | 32MHz | 32KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Each | 1+ $7.730 | - | AVR ATxmega Family ATXmega D Series Microcontrollers | 32MHz | AVR | 32MHz | 256KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Each | 1+ $6.370 | - | AVR ATxmega Family ATXmega D Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
87AK9747 RoHS | Each | 1+ $4.920 10+ $4.720 25+ $4.510 50+ $4.310 100+ $4.090 | - | AVR ATxmega Family ATxmega D Series Microcontrollers | - | AVR | 32MHz | 64KB | 44Pins | TQFP | - | 34I/O's | - | I2C, SPI, USART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ $0.968 | - | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 49MHz | 16KB | 32Pins | QFN | - | 29I/O's | - | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
79AK1886 RoHS | SILICON LABS | Each | 1+ $4.370 10+ $2.880 25+ $2.630 50+ $2.430 100+ $2.240 More Pricing... | - | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 64KB | 32Pins | QFN-EP | - | 29I/O's | - | I2C, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | ||||
79AK1882 RoHS | SILICON LABS | Each | 1+ $1.590 10+ $1.340 100+ $1.110 500+ $0.945 1000+ $0.890 More Pricing... | - | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 32Pins | QFN-EP | - | 29I/O's | - | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | ||||
79AK1885 RoHS | SILICON LABS | Each | 1+ $4.160 10+ $2.760 25+ $2.510 50+ $2.330 100+ $2.130 More Pricing... | - | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 64KB | 24Pins | QFN-EP | - | 20I/O's | - | I2C, SPI, UART | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | ||||
79AK1883 RoHS | SILICON LABS | Each | 1+ $4.240 10+ $2.810 25+ $2.560 50+ $2.370 100+ $2.170 More Pricing... | - | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 64KB | 32Pins | QFN-EP | - | 29I/O's | - | I2C, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB3 | AEC-Q100 | ||||
Each | 1+ $62.070 5+ $57.250 10+ $52.440 25+ $50.900 56+ $49.380 | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS87C5xx | - | ||||||
Each | 1+ $27.580 5+ $25.290 10+ $22.990 30+ $21.980 50+ $20.970 More Pricing... | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 40Pins | DIP | DIP | 32I/O's | UART | UART | 256Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | - | ||||||
Each | 1+ $33.160 5+ $30.440 10+ $27.710 25+ $26.800 56+ $25.900 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||