Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoJN5169/001ZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel59Y5955
Re-Reel31AC6518RL
Cut Tape31AC6518
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.180 | $7.18 |
| Total Price | $7.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 50+ | $5.890 |
| 100+ | $5.430 |
| 250+ | $5.160 |
| 500+ | $4.960 |
| 1000+ | $4.860 |
| 2500+ | $4.760 |
| 5000+ | $4.660 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.480 |
| 3000+ | $4.280 |
| 6000+ | $3.990 |
| 12000+ | $3.710 |
| 18000+ | $3.560 |
| 30000+ | $3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoJN5169/001ZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel59Y5955
Re-Reel31AC6518RL
Cut Tape31AC6518
Technical Datasheet
Product Range-
Device Core-
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size512KB
CPU Speed32MHz
No. of Pins40Pins
IC Case / PackageHVQFN
MCU Case StyleHVQFN
No. of I/O's20I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size32KB
MCU ApplicationsWireless Microcontroller
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max3.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Data Bus Width
32bit
Operating Frequency Max
32MHz
CPU Speed
32MHz
IC Case / Package
HVQFN
No. of I/O's
20I/O's
Embedded Interface Type
I2C, SPI, UART
MCU Applications
Wireless Microcontroller
ADC Resolution
10Bit
Supply Voltage Max
3.2V
Operating Temperature Max
125°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
-
Data Bus Width
32 bit
Program Memory Size
512KB
No. of Pins
40Pins
MCU Case Style
HVQFN
Interfaces
I2C, SPI, UART
RAM Memory Size
32KB
ADC Channels
6Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for JN5169/001Z
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate