63 Product Results Found for "Kinetis"
Find a huge range of 32-bit Microcontrollers at Newark Electronics. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $6.040 960+ $5.730 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | 128KB | 80Pins | 48MHz | LQFP | 66I/O's | LQFP | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | KL2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $15.130 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 512KB | 144Pins | 120MHz | MAPBGA | 95I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Ethernet | 49Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K6x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 250+ $17.420 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 1MB | 256Pins | 120MHz | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | Graphics LCD Controller | 40Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K7x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 250+ $17.860 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 512KB | 256Pins | 150MHz | MAPBGA | 128I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K7x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 100+ $17.030 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 512KB | 256Pins | 120MHz | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | 128KB | CAN, I2C, I2S, SPI, UART | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K7x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 25+ $15.070 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 150MHz | 512KB | 144Pins | 150MHz | MAPBGA | 95I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | CAN, ENET, I2C, I2S, SPI, UART, USB | Ethernet | 57Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K6x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $7.840 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 256KB | 64Pins | 72MHz | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | 64KB | CAN, I2C, I2S, SPI, UART | Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K3x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $7.150 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 128KB | 64Pins | 72MHz | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | 32KB | CAN, I2C, I2S, SPI, UART | Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K3x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 500+ $5.560 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 64KB | 64Pins | 72MHz | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 16KB | CAN, I2C, I2S, SPI, UART, USB | USB Microcontroller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $6.440 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | 256KB | 121Pins | 48MHz | MAPBGA | 84I/O's | MAPBGA | I2C, I2S, SPI, UART, USB | 32KB | I2C, I2S, SPI, UART, USB | USB and Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis L | KL4x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $3.930 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 32KB | 32Pins | 50MHz | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $5.700 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 64KB | 64Pins | 50MHz | MAPBGA | 40I/O's | MAPBGA | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K Series | -40°C | 105°C | Surface Mount | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 128KB | 32Pins | 50MHz | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $4.080 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 32KB | 48Pins | 50MHz | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | USB Microcontroller | 13Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 500+ $4.100 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 32KB | 64Pins | 50MHz | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 500+ $4.910 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 128KB | 64Pins | 50MHz | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $7.900 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 128KB | 64Pins | 72MHz | LQFP | 36I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 32KB | CAN, I2C, I2S, SPI, UART, USB | USB and Segment LCD Controller | 20Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K4x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $4.320 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 32KB | 48Pins | 50MHz | LQFP | 29I/O's | LQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | USB Microcontroller | 13Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $9.610 | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 256KB | 100Pins | 72MHz | LQFP | 59I/O's | LQFP | I2C, SCI, SPI, USB | 64KB | I2C, SCI, SPI, USB | Analogue Measurement | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K5x | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.360 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 256KB | 80Pins | 72MHz | LQFP | 56I/O's | LQFP | CAN, I2C, I2S, SPI, UART | 64KB | CAN, I2C, I2S, SPI, UART | Segment LCD Controller | 33Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K3x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $5.140 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 128KB | 48Pins | 50MHz | LQFP | 29I/O's | LQFP | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 13Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 250+ $11.530 900+ $11.140 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 512KB | 100Pins | 100MHz | LQFP | 64I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | 128KB | CAN, I2C, I2S, SPI, UART, USB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K4x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $13.080 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 256KB | 144Pins | 100MHz | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USB | USB and Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K4x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 500+ $5.280 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | 128KB | 48Pins | 48MHz | QFN | 36I/O's | QFN | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | USB Microcontroller | 15Channels | 16Bit | 1.71V | 3.6V | Kinetis L | KL2x | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $12.120 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 256KB | 144Pins | 100MHz | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USB | USB and Segment LCD Controller | 46Channels | 16Bit | 1.71V | 3.6V | Kinetis K | K4x | -40°C | 105°C | Surface Mount | - | ||||||