0
0 Items$0.00

32-bit Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
50AJ8851

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$37.070
50+$29.820
100+$27.120
250+$26.730
500+$24.310
More Pricing...
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
200MHz
200MHz
10MB
176Pins
eLQFP
-
eLQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
SPC5
-40°C
SPC58H
125°C
Surface Mount
AEC-Q100
50AJ8850

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$45.270
50+$35.020
100+$33.430
250+$31.690
500+$29.990
More Pricing...
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
200MHz
200MHz
10MB
386Pins
FPBGA
-
FPBGA
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
SPC5
-40°C
SPC58H
125°C
Surface Mount
AEC-Q100
87AK0593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$51.950
50+$39.680
100+$38.430
250+$36.740
500+$36.680
More Pricing...
AURIX Family TC38x Series Microcontrollers
TriCore
-
32 bit
-
300MHz
-
10MB
292Pins
LFBGA
10I/O's
-
CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI
-
1.568MB
110Channels
10Bit, 12Bit
1.375V
1.125V
AURIX
-40°C
TC38x
150°C
Surface Mount
AEC-Q100
14AM8169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$71.990
50+$58.250
100+$57.040
250+$55.900
500+$54.760
More Pricing...
AURIX Family TC38x Series Microcontrollers
TriCore
-
32 bit
-
300MHz
-
10MB
516Pins
FBGA
-
-
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
-
1.376MB
138Channels
-
-
5V
AURIX
-40°C
TC38x
125°C
Surface Mount
-
79AJ0894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$60.350
50+$47.150
100+$46.040
250+$45.120
500+$44.200
More Pricing...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
300MHz
300MHz
10MB
292Pins
LFBGA
-
LFBGA
CAN, Ethernet, I2C, LIN, QSPI
CAN, Ethernet, I2C, LIN, QSPI
1.5MB
-
-
-
5V
AURIX
-40°C
TC3xx
125°C
Surface Mount
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON