• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 32-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    MC-10105F1-821-FNA-M1-A

                                                                                                    32 Bit Microcontroller, TPS-1 Family Microcontrollers, 32 bit, 100 MHz, 196 Pins

                                                                                                    Date/Lot Code

                                                                                                    RENESAS
                                                                                                    RENESAS MC-10105F1-821-FNA-M1-A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoMC-10105F1-821-FNA-M1-A
                                                                                                    Newark Part No.84AC1919
                                                                                                    Product RangeTPS-1 Family Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    813 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$58.610
                                                                                                    5+$54.050
                                                                                                    10+$49.470
                                                                                                    25+$46.720
                                                                                                    50+$44.090
                                                                                                    100+$42.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $58.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoMC-10105F1-821-FNA-M1-A
                                                                                                    Newark Part No.84AC1919
                                                                                                    Product RangeTPS-1 Family Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTPS-1 Family Microcontrollers
                                                                                                    Device Core-
                                                                                                    Data Bus Width32bit
                                                                                                    Data Bus Width32 bit
                                                                                                    Operating Frequency Max100MHz
                                                                                                    Program Memory Size-
                                                                                                    CPU Speed100MHz
                                                                                                    No. of Pins196Pins
                                                                                                    IC Case / PackageFPBGA
                                                                                                    No. of I/O's48I/O's
                                                                                                    MCU Case StyleFPBGA
                                                                                                    InterfacesEthernet, I2C, SPI, UART
                                                                                                    Embedded Interface TypeEthernet, I2C, SPI, UART
                                                                                                    RAM Memory Size-
                                                                                                    MCU ApplicationsProfinet I/O Devices
                                                                                                    ADC Channels-
                                                                                                    ADC Resolution-
                                                                                                    Supply Voltage Min900mV
                                                                                                    Supply Voltage Max1.1V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyTPS-1
                                                                                                    MCU Series-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    TPS-1 Family Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Operating Frequency Max

                                                                                                    100MHz

                                                                                                    CPU Speed

                                                                                                    100MHz

                                                                                                    IC Case / Package

                                                                                                    FPBGA

                                                                                                    MCU Case Style

                                                                                                    FPBGA

                                                                                                    Embedded Interface Type

                                                                                                    Ethernet, I2C, SPI, UART

                                                                                                    MCU Applications

                                                                                                    Profinet I/O Devices

                                                                                                    ADC Resolution

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    1.1V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MCU Family

                                                                                                    TPS-1

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Device Core

                                                                                                    -

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Program Memory Size

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    196Pins

                                                                                                    No. of I/O's

                                                                                                    48I/O's

                                                                                                    Interfaces

                                                                                                    Ethernet, I2C, SPI, UART

                                                                                                    RAM Memory Size

                                                                                                    -

                                                                                                    ADC Channels

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    900mV

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.