Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.16 |
Product Information
Product Overview
CYUSB2024-BZXI is an SD2™ USB and mass storage peripheral controller. This controller provides the latest SD/MMC support. SD2 complies with the SD Specification, Version 3.0, and the MMC Specification, Version 4.41. SD2 offers the following access paths among USB and mass storage ports. A USB-port (U-Port) supporting USB 2.0 peripheral. This two mass-storage ports (S0-Port and S1-Port) support mass-storage devices. Combinations of these accesses can happen independently or in an interleaved manner. The SD2 complies with the USB 2.0 specification. Application includes USB thumb drives, card readers, laptops with SD slots, SD slot in TV/STB, Wi-Fi dongles.
- USB integration, certified USB 2.0 peripheral Hi-speed (HS), and full-speed (FS)
- Thirty-two physical endpoints, integrated transceiver
- Accessory charger adaptor (ACA) support
- Ultra low-power in core power-down mode
- Less than 60µA with VBATT on and 20µA with VBATT off
- Selectable input clock frequencies, 19.2, 26, 38.4, and 52MHz
- 19.2MHz crystal input support
- Independent power domains for core and I/O
- 121-ball BGA package
- Ambient temperature with power supplied (industrial) range from -40°C to +85°C
Technical Specifications
EZ-USB Family CYUSB2xx Series Microcontrollers
32 bit
-
BGA
I2C, I2S, SPI, UART
-
1.15V
-40°C
Surface Mount
CYUSB2xx
MSL 3 - 168 hours
ARM926EJ-S
52MHz
121Pins
59I/O's
512KB
-
1.25V
85°C
EZ-USB
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate