Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $53.070 | $53.07 |
| Total Price | $53.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $53.070 |
| 10+ | $44.050 |
| 25+ | $41.660 |
| 50+ | $40.570 |
| 100+ | $39.470 |
| 250+ | $38.660 |
| 500+ | $38.640 |
Product Information
Product Overview
TC377TX96F300SABKXUMA1 is a 32bit AURIX™ TriCore™ microcontroller with embedded safety and security features that makes this platform ideally suitable for a wide range of automotive and industrial applications. AURIX™ TriCore™ microcontroller unite the elements of a RISC processor core, a microcontroller, and a DSP in one single MCU design. MCUs based on the TriCore™ architecture are trusted by engineers and designed for a wide variety of automotive applications. These include the control of combustion engines, electrical and hybrid vehicles, transmission control units, chassis domains, braking systems, electric power steering systems, airbags, connectivity, and advanced driver assistance systems to support the trend toward autonomous, clean, and connected cars.
- 4Gb of address space, 16-/32-bit instructions for reduced code size
- Low interrupt latency with fast automatic content switch using wide pathway to on-chip memory
- Dual, single-clock-cycle, 16x 16-bit multiply-accumulate unit (with optional saturation)
- Optional floating-point unit (FPU) and memory management unit (MMU)
- Single instruction multiple data (SIMD) packed data operations (2x 16-bit or 4x 8-bit operands)
- Flexible interrupt prioritization scheme, byte and bit addressing
- Zero overhead loop capabilities
- Extensive bit-handling capabilities
Technical Specifications
AURIX Family TC3xx Series Microcontrollers
32bit
32 bit
300MHz
292Pins
166I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI
4.25MB
10Bit, 12Bit
1.375V
125°C
AURIX
AEC-Q100
No SVHC (25-Jun-2025)
TriCore
32bit
300MHz
6MB
LFBGA
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
102Channels
1.125V
-40°C
Surface Mount
TC3xx
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate