Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5S72690W266FP#V0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AK9769
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.170 |
| 5+ | $29.970 |
| 10+ | $25.760 |
| 25+ | $25.750 |
| 50+ | $25.720 |
| 100+ | $25.690 |
| 250+ | $25.660 |
Price for:Each
Minimum: 1
Multiple: 1
$34.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5S72690W266FP#V0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AK9769
Technical Datasheet
Device CoreSH2A-FPU
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max266MHz
Program Memory Size-
No. of Pins256Pins
IC Case / PackageLQFP
No. of I/O's149I/O's
InterfacesCSI, I2C, IEBus, SPI, UART, USB
RAM Memory Size2.5MB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7269
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SuperH Family SH7269 Series SH7269 Group Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
266MHz
No. of Pins
256Pins
No. of I/O's
149I/O's
RAM Memory Size
2.5MB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
Device Core
SH2A-FPU
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LQFP
Interfaces
CSI, I2C, IEBus, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
SH7269
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate