Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC365DP64F300WAAKXUMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel21AJ6887RL
Cut Tape21AJ6887
Product RangeAURIX Family TC3xx Series Microcontrollers
Your Part Number
112 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $28.870 | $28.87 |
| Total Price | $28.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $28.870 |
| 50+ | $23.260 |
| 100+ | $22.100 |
| 250+ | $21.730 |
| 500+ | $21.300 |
| 1000+ | $20.860 |
| 2500+ | $20.430 |
| 5000+ | $19.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC365DP64F300WAAKXUMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel21AJ6887RL
Cut Tape21AJ6887
Product RangeAURIX Family TC3xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max300MHz
CPU Speed300MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's122I/O's
MCU Case StyleLQFP
RAM Memory Size672KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, LIN, SPI
ADC Channels56Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
TC365DP64F300WAAKXUMA1 is a TC36x 32-bit single-chip microcontroller. A powerful AURIX™ TC36xDP MCU for automotive and industrial applications with a frequency of 300MHz and 4MB flash.
- 2 TriCore™ running at 300MHz
- Supporting floating point and fix point with all cores
- 4MB flash/ECC protection, 672KB SRAM / ECC protection
- 64x DMA channels
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- 1x FlexRay 8x CANFD, 12x ASCLIN, 4x QSPI, 1 x I2S, 1xI2C, 10x SENT, 2x PSI5, 1x PSI5S
- Single voltage supply of 5V or 3.3V
- Standby mode controller
- Temperature range from -40°C to 125°C
- Available in 176 pin LQFP package
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
300MHz
No. of Pins
176Pins
No. of I/O's
122I/O's
Interfaces
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
Embedded Interface Type
CAN, Ethernet, I2C, I2S, LIN, SPI
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
TriCore
Data Bus Width
32bit
Operating Frequency Max
300MHz
Program Memory Size
4MB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
672KB
ADC Channels
56Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate