30 Product Results Found for "networking"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.020 10+ $2.890 30+ $2.770 60+ $2.650 105+ $2.510 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | 4KB | I2C, SPI, UART, USB | 10Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $2.970 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 32KB | 28Pins | QFN | 19I/O's | QFN | I2C, I2S, SPI, UART, USB | 8KB | I2C, I2S, SPI, UART, USB | 9Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $55.710 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32 bit | 32bit | 32bit | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | CAN, I2C, SPI, UART | 64KB | CAN, I2C, SPI, UART | 8Channels | 10Bit | 2.7V | ColdFire v2 | MCF528x | 5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $2.740 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 32KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 108+ $2.410 513+ $2.290 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | 4KB | I2C, SPI, UART | 10Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $17.120 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | 64KB | CAN, ENET, I2C, QSPI, UART, USB | 8Channels | 12Bit | 3V | ColdFire v2 | MCF5225x | 3.6V | 0°C | 70°C | Surface Mount | - | ||||||
Each | 80+ $13.360 120+ $12.940 280+ $12.500 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 200MHz | 200MHz | 2KB | 64Pins | QFN | 46I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 24Channels | 12Bit | 2.1V | PIC32 | PIC32MZ EF | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $6.200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | 32KB | I2C, SPI, UART | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $10.150 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | 64KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 50+ $10.910 180+ $10.360 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | 64KB | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $9.040 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | ENET, I2C, SPI, USB | 64KB | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $8.310 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | ENET, I2C, SPI, USB | 64KB | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $6.430 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 25+ $12.650 100+ $11.530 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 200MHz | 200MHz | 512KB | 144Pins | TQFP | 120I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 48Channels | 12Bit | 2.1V | PIC32 | PIC32MZ EF | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+ $50.250 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32 bit | - | 32bit | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | - | 64KB | - | 8Channels | 10Bit | 3.3V | ColdFire v2 | MCF528x | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 80+ $9.400 120+ $9.110 280+ $8.800 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | 64KB | CAN, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 120+ $5.300 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $11.010 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 121Pins | BGA | 85I/O's | BGA | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 80+ $10.630 120+ $10.290 280+ $9.950 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $5.620 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $9.480 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | 32KB | I2C, SPI, UART | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $9.880 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 121Pins | BGA | 85I/O's | BGA | CAN, I2C, SPI, UART, USB | 64KB | CAN, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 135+ $4.920 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 44Pins | QFN | 33I/O's | QFN | I2C, I2S, SPI, UART, USB | 32KB | I2C, I2S, SPI, UART, USB | 13Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $6.030 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | 32KB | I2C, SPI, UART | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $5.370 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2.3V | PIC32 | PIC32MX | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||