11 Product Results Found for "micro d"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.280 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 48MHz | 256KB | 48Pins | QFN | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.590 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32bit | 48MHz | 256KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.360 | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32 bit | 32bit | 32bit | 50MHz | 128KB | 48Pins | TLLGA | TLLGA | 36I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3L | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.210 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 32bit | 32bit | 50MHz | 64KB | 48Pins | TLLGA | TLLGA | 36I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.520 | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32 bit | 32bit | 32bit | 50MHz | 256KB | 48Pins | TLLGA | TLLGA | 36I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3L | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.320 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 32bit | 32bit | 50MHz | 256KB | 48Pins | TLLGA | TLLGA | 36I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | - | ||||||
Each | 1+ $55.460 5+ $51.450 10+ $47.430 25+ $45.430 | SuperH Family SH7210 Series SH7211 Group Microcontrollers | SH-2A | 32 bit | 32bit | 32bit | 160MHz | 512KB | 144Pins | LQFP | LQFP | 73I/O's | I2C, SCI, UART | I2C, SCI, UART | 32KB | 8Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | SuperH | SH7210 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.170 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 32bit | 32bit | 50MHz | 128KB | 48Pins | TLLGA | TLLGA | 36I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | SuperH Family SH7750 Series Microcontrollers | SH-4 | 32 bit | 32bit | 32bit | 240MHz | - | 256Pins | BGA | BGA | 40I/O's | SCI, UART | SCI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7750 | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | H8 Family H8/300H Series H8/3052B Group Microcontrollers | - | 32 bit | 32bit | 32bit | 25MHz | 512KB | 100Pins | QFP | QFP | 70I/O's | SCI | SCI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -20°C | 75°C | Surface Mount | H8 | H8/300H | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | SuperH Family SH7200 Series SH7206 Group Microcontrollers | SH-2A | 32 bit | 32bit | 32bit | 200MHz | - | 176Pins | LQFP | LQFP | 78I/O's | I2C, UART | I2C, UART | 128KB | 8Channels | 10Bit | 1.15V | 1.35V | -20°C | 85°C | Surface Mount | SuperH | SH7200 | - | ||||||