35 Product Results Found for "communication"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.550 10+ $5.520 25+ $5.290 50+ $5.140 100+ $4.990 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 48MHz | 64KB | 73Pins | 48MHz | UFBGA | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | I2C, I2S, SPI, USART, UART | 12Channels | Wireless Power Control and Communication | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.680 10+ $10.770 25+ $10.030 50+ $9.630 100+ $9.240 More Pricing... | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 20MHz | 160KB | 64Pins | 20MHz | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | 12KB | I2C, SPI, UART, USB | - | Communication Controller | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | NFC Reader IC | NFC Reader IC | - | ||||||
Each | 1+ $9.030 10+ $7.310 25+ $6.800 50+ $6.510 100+ $6.220 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 48MHz | 256KB | 73Pins | 48MHz | UFBGA | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 64KB | I2C, I2S, SPI, USART, UART | 12Channels | Wireless Power Control and Communication | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ $3.020 10+ $2.890 30+ $2.770 60+ $2.650 105+ $2.510 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 40MHz | 16KB | 28Pins | 40MHz | SDIP | SDIP | 21I/O's | I2C, SPI, UART, USB | 4KB | I2C, SPI, UART, USB | 10Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ $2.970 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 50MHz | 32KB | 28Pins | 50MHz | QFN | QFN | 19I/O's | I2C, I2S, SPI, UART, USB | 8KB | I2C, I2S, SPI, UART, USB | 9Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 100+ $55.710 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | - | 32 bit | 32bit | 66MHz | 2KB | 256Pins | 66MHz | MAPBGA | MAPBGA | 150I/O's | CAN, I2C, SPI, UART | 64KB | CAN, I2C, SPI, UART | 8Channels | - | 10Bit | 2.7V | 5V | -40°C | 85°C | Surface Mount | ColdFire v2 | MCF528x | - | ||||||
Each | 1+ $6.890 10+ $5.740 25+ $5.500 50+ $5.340 100+ $5.160 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 48MHz | 128KB | 73Pins | 48MHz | UFBGA | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 48KB | I2C, I2S, SPI, USART, UART | 12Channels | Wireless Power Control and Communication | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 100+ $2.740 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 50MHz | 32KB | 28Pins | 50MHz | SSOP | SSOP | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | 9Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 108+ $2.410 513+ $2.290 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 40MHz | 16KB | 28Pins | 40MHz | SOIC | SOIC | 21I/O's | I2C, SPI, UART | 4KB | I2C, SPI, UART | 10Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $17.120 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | - | 32 bit | 32bit | 80MHz | 512KB | 100Pins | 80MHz | LQFP | LQFP | 56I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | CAN, ENET, I2C, QSPI, UART, USB | 8Channels | - | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire v2 | MCF5225x | - | ||||||
Each | 80+ $13.360 120+ $12.940 280+ $12.500 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 200MHz | 2KB | 64Pins | 200MHz | QFN | QFN | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 24Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 100+ $6.200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 80MHz | 256KB | 64Pins | 80MHz | TQFP | TQFP | 53I/O's | I2C, SPI, UART | 32KB | I2C, SPI, UART | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 100+ $10.150 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 80MHz | 512KB | 100Pins | 80MHz | TQFP | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 50+ $10.910 180+ $10.360 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 80MHz | 512KB | 100Pins | 80MHz | TQFP | TQFP | 85I/O's | ENET, I2C, SPI, USB | 64KB | ENET, I2C, SPI, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 100+ $9.040 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 80MHz | 512KB | 64Pins | 80MHz | TQFP | TQFP | 53I/O's | ENET, I2C, SPI, USB | 64KB | ENET, I2C, SPI, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 100+ $8.310 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 80MHz | 256KB | 64Pins | 80MHz | TQFP | TQFP | 53I/O's | ENET, I2C, SPI, USB | 64KB | ENET, I2C, SPI, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 100+ $6.430 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 80MHz | 128KB | 64Pins | 80MHz | TQFP | TQFP | 51I/O's | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 25+ $12.650 100+ $11.530 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 200MHz | 512KB | 144Pins | 200MHz | TQFP | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 48Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 250+ $50.250 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 66MHz | 2KB | 256Pins | 66MHz | MAPBGA | MAPBGA | 150I/O's | - | 64KB | - | 8Channels | Networking and Communication | 10Bit | 3.3V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire v2 | MCF528x | - | ||||||
Each | 1+ $13.480 10+ $10.760 25+ $10.020 50+ $9.550 100+ $9.070 More Pricing... | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 20MHz | 160KB | 64Pins | 20MHz | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | 12KB | I2C, SPI, UART, USB | - | Communication Controller | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | NFC Reader IC | NFC Reader IC | - | ||||||
Each | 80+ $9.400 120+ $9.110 280+ $8.800 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 80MHz | 512KB | 64Pins | 80MHz | QFN | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | CAN, I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 120+ $5.300 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 80MHz | 128KB | 64Pins | 80MHz | QFN | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 100+ $11.010 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 80MHz | 512KB | 121Pins | 80MHz | BGA | BGA | 85I/O's | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 80+ $10.630 120+ $10.290 280+ $9.950 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 80MHz | 512KB | 64Pins | 80MHz | QFN | QFN | 53I/O's | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 100+ $5.620 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 80MHz | 64KB | 64Pins | 80MHz | TQFP | TQFP | 53I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||