81 Product Results Found for "ARM"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $10.770 10+ $8.760 25+ $8.210 50+ $7.900 100+ $7.580 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
STMICROELECTRONICS | Each | 1+ $5.790 10+ $4.660 25+ $4.370 50+ $4.220 100+ $4.060 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ $8.220 10+ $6.660 25+ $6.270 50+ $6.060 100+ $5.840 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ $9.030 10+ $7.310 25+ $6.800 50+ $6.510 100+ $6.220 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
STMICROELECTRONICS | Each | 1+ $10.610 10+ $8.500 25+ $7.970 50+ $7.680 100+ $7.400 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | |||||
STMICROELECTRONICS | Each | 1+ $8.110 10+ $6.270 25+ $5.780 50+ $5.540 100+ $5.300 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ $7.590 10+ $6.140 25+ $5.870 50+ $5.630 100+ $5.390 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ $6.550 10+ $5.510 25+ $5.290 50+ $5.160 100+ $5.020 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 48KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.280 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.590 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.880 10+ $4.490 25+ $4.150 50+ $3.960 100+ $3.770 More Pricing... | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 40MHz | 96KB | 48Pins | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | 4KB | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ $3.770 250+ $3.620 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ $4.590 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ $4.280 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.410 10+ $5.750 25+ $5.360 50+ $5.150 100+ $4.940 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | |||||
ANALOG DEVICES | Each | 1+ $6.190 10+ $5.590 25+ $5.340 50+ $4.990 100+ $4.620 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 256KB | 32Pins | TQFN-EP | 21I/O's | CAN, I2S, I2C, SPI, UART | 80KB | 4Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | Darwin Family | MAX32662 | - | |||||
STMICROELECTRONICS | Each | 1+ $7.300 10+ $5.670 25+ $5.250 50+ $5.030 100+ $4.800 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
STMICROELECTRONICS | Each | 1+ $7.820 10+ $6.030 25+ $5.590 50+ $5.290 100+ $4.990 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
STMICROELECTRONICS | Each | 1+ $10.450 10+ $8.120 25+ $7.550 50+ $7.230 100+ $6.910 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 250+ $6.040 960+ $5.730 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SPI, UART, USB | 16KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | - | ||||||
Each | 250+ $17.860 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | - | ||||||
Each | 1+ $15.130 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | MAPBGA | 95I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 250+ $17.690 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | - | ||||||
Each | 25+ $15.410 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 256Pins | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | - | ||||||
Each | 250+ $15.990 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 144Pins | MAPBGA | 95I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 57Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||