57 Product Results Found for "communications"
Find a huge range of 16-bit Microcontrollers at Newark Electronics. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Analog Devices & Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.770 10+ $7.450 25+ $7.130 50+ $6.790 100+ $6.440 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ $12.970 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | ||||||
Each | 1+ $7.730 25+ $7.040 100+ $6.420 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 256KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 250+ $17.990 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ $14.250 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ $10.530 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 108+ $5.830 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 134+ $2.980 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 122+ $4.090 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 100+ $3.390 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | ||||||
Each | 50+ $9.790 180+ $9.290 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | ECAN, I2C, SPI, UART | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | - | ||||||
Each | 100+ $5.800 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 64KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | - | ||||||
Each | 105+ $5.980 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 128KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 100+ $3.010 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 122+ $2.730 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ $3.280 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 25+ $5.760 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 100+ $4.750 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 20I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | ||||||
Each | 122+ $3.590 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 70MHz | 70MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | ||||||
Each | 100+ $5.720 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 100+ $3.390 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | ||||||
Each | 250+ $15.080 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 32KB | 52Pins | QFP | 35I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 105+ $2.890 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | DIP | 24I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.160 10+ $8.420 25+ $7.840 50+ $7.490 100+ $7.130 More Pricing... | DS4 Family DS4830 Series Microcontrollers | - | 16 bit | - | 16bit | 10MHz | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | TQFN | I2C, SPI | I2C, SPI | 4KB | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | 85°C | Surface Mount | DS4830 | DS4 | - | |||||
ANALOG DEVICES | Each | 1+ $9.390 10+ $7.780 25+ $7.240 50+ $6.910 100+ $6.580 More Pricing... | DS4 Family DS4830 Series Microcontrollers | - | 16 bit | - | 16bit | 10MHz | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | TQFN | I2C, SPI | I2C, SPI | 4KB | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | 85°C | Surface Mount | DS4830 | DS4 | - | |||||