2 Product Results Found for "au"
Find a huge range of 16-bit Microcontrollers at Newark Electronics. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.370 10+ $6.110 25+ $5.840 50+ $5.560 100+ $5.280 | AVR ATxmega Family ATXmega D Series Microcontrollers | 32MHz | AVR | 8 bit, 16 bit | 32MHz | 128KB | TQFP | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega128 | AVR | - | ||||||
Each | 1+ $8.550 10+ $8.200 25+ $7.850 50+ $7.480 180+ $7.100 | AVR ATxmega Family ATxmega A Series Microcontrollers | 32MHz | AVR | 8 bit, 16 bit | 32MHz | 64KB | TQFP | 100Pins | TQFP | 78I/O's | I2C, SPI, USART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega64 | AVR | - | ||||||