2,140 Product Results Found for "16-bit-microcontrollers-mcu"
Find a huge range of 16-bit Microcontrollers at Newark Electronics. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Texas Instruments & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.240 10+ $5.980 25+ $5.720 50+ $5.450 100+ $5.180 | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | TQFP | 85I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $6.370 10+ $6.110 25+ $5.840 50+ $5.560 100+ $5.280 | AVR ATxmega Family ATXmega D Series Microcontrollers | - | AVR | - | 8 bit, 16 bit | - | 32MHz | 32MHz | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART | - | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega128 | AVR | - | ||||||
Each | 1+ $7.570 10+ $7.260 25+ $6.940 50+ $6.610 100+ $6.280 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | TQFP | 51I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $4.680 10+ $4.470 25+ $4.260 50+ $4.070 100+ $3.870 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+ $15.050 10+ $14.580 25+ $14.100 50+ $13.770 100+ $13.430 More Pricing... | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ $26.410 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | - | M16C/60 | 16bit | 16 bit | 16bit | 24MHz | 24MHz | 256KB | 100Pins | QFP | QFP | 87I/O's | I2C, UART | I2C, UART | 20KB | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/60 | M16C | - | ||||||
Each | 1+ $7.740 10+ $7.420 25+ $7.090 50+ $6.860 100+ $6.640 More Pricing... | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | TQFP | 69I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $48.770 5+ $44.360 10+ $39.940 25+ $38.660 50+ $37.380 More Pricing... | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | LQFP | 91I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ $22.020 5+ $20.310 10+ $19.570 25+ $18.900 50+ $18.300 More Pricing... | MAXQ Family MAXQ766x Series Microcontroller | - | - | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 32KB | 48Pins | LQFP | LQFP | 16I/O's | SPI, UART | SPI, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | ||||||
Each | 1+ $2.460 10+ $2.360 25+ $2.250 50+ $2.140 100+ $2.030 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 1+ $7.900 10+ $6.140 25+ $5.640 50+ $5.430 100+ $5.210 More Pricing... | S12 MagniV Family S12ZVC Series Microcontrollers | - | S12Z | - | 16 bit | - | 32MHz | - | 192KB | 48Pins | LQFP | - | 28I/O's | CAN, I2C, SCI, SPI | - | 12KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 MagniV | - | ||||||
Each | 1+ $4.920 10+ $4.720 25+ $4.500 50+ $4.300 122+ $4.090 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | QFN | 21I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $4.410 10+ $4.230 25+ $4.060 50+ $3.860 100+ $3.660 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+ $5.430 10+ $5.280 30+ $5.130 60+ $4.990 105+ $4.750 More Pricing... | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | SDIP | 21I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $6.770 10+ $6.490 25+ $6.200 50+ $5.910 100+ $5.610 | PIC24 Family PIC24FJGC Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 1+ $56.200 5+ $51.200 10+ $46.220 25+ $43.720 50+ $42.350 More Pricing... | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | LQFP | 91I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ $6.610 10+ $6.340 25+ $6.070 50+ $6.030 180+ $5.970 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | TQFP | 84I/O's | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ $12.490 10+ $11.980 25+ $11.450 50+ $10.910 180+ $10.360 | PIC24 Family PIC24EPGU Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ $2.260 10+ $2.150 25+ $2.040 76+ $1.960 114+ $1.870 | PIC24 Family PIC24 KA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 4KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ $8.550 10+ $8.200 25+ $7.850 50+ $7.480 180+ $7.100 | AVR ATxmega Family ATxmega A Series Microcontrollers | - | AVR | - | 8 bit, 16 bit | - | 32MHz | 32MHz | 64KB | 100Pins | TQFP | TQFP | 78I/O's | I2C, SPI, USART | - | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega64 | AVR | - | ||||||
29AH3450 RoHS | MICROCHIP | Each | 1+ $3.660 10+ $3.480 25+ $3.300 50+ $3.170 100+ $3.040 | AVR ATxmega Family ATxmega D Series Microcontrollers | - | AVR | - | 8 bit, 16 bit | 16bit | 32MHz | 32MHz | 16KB | 44Pins | VQFN-EP | VQFN-EP | 34I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega16 | AVR | - | ||||
Each | 1+ $3.590 10+ $3.450 25+ $3.310 50+ $3.150 100+ $3.000 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | TQFP | 35I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+ $4.110 10+ $3.930 25+ $3.760 50+ $3.580 122+ $3.410 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | QFN | 21I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+ $8.480 10+ $8.140 25+ $7.790 50+ $7.420 100+ $7.050 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | TQFP | 83I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $3.160 10+ $3.020 25+ $2.870 76+ $2.790 114+ $2.710 More Pricing... | PIC24 Family PIC24FKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||