16-bit Microcontrollers :
1,866 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.080 10+ $9.660 25+ $9.240 50+ $8.810 100+ $8.370 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | - | - | - | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | 16Channels | - | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+ $28.790 5+ $26.400 10+ $24.020 25+ $22.580 50+ $21.720 More Pricing... | MAXQ Family MAXQ766x Series Microcontroller | - | - | 16bit | - | 16bit | 16 bit | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | 5Channels | - | 12Bit | 2.25V | 5.5V | -40°C | MAXQ766x | 125°C | MAX | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $6.240 10+ $5.980 25+ $5.720 50+ $5.450 100+ $5.180 | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+ $7.570 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | - | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+ $4.680 10+ $4.470 25+ $4.260 50+ $4.070 100+ $3.870 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | - | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+ $2.190 10+ $2.100 25+ $2.000 50+ $1.920 100+ $1.820 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 16MHz | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+ $2.460 10+ $2.410 25+ $2.250 50+ $2.140 100+ $2.030 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GU | 85°C | PIC24 | Surface Mount | - | - | ||||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.030 10+ $2.270 25+ $2.080 50+ $1.980 100+ $1.870 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | - | MSP430 | 16bit | - | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | MSP430F2x | 85°C | MSP430 | Surface Mount | - | - | |||||
Each | 1+ $49.980 5+ $47.080 10+ $44.180 25+ $37.160 50+ $37.160 More Pricing... | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | - | M16C/60 | 16bit | - | 16bit | 16 bit | 24MHz | 24MHz | 384KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 31KB | 26Channels | - | 10Bit | 2.7V | 5.5V | -40°C | M16C/60 | 85°C | M16C | Surface Mount | - | - | ||||||
Each | 1+ $14.250 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | - | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 2Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $7.740 10+ $7.420 25+ $7.090 50+ $6.760 100+ $6.420 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | - | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+ $57.730 5+ $52.620 10+ $47.510 25+ $43.070 50+ $42.470 More Pricing... | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | - | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | S12D | 85°C | HCS12 | Surface Mount | - | - | ||||||
Each | 1+ $2.010 10+ $1.920 25+ $1.820 94+ $1.750 141+ $1.670 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 16MHz | 256KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+ $5.430 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | 85°C | PIC24 | Through Hole | - | - | ||||||
Each | 1+ $4.410 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | - | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+ $6.770 | PIC24 Family PIC24FJGC Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | - | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24FJ GC | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+ $66.530 5+ $60.760 10+ $54.980 25+ $52.110 50+ $50.520 More Pricing... | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | - | 16bit | 16 bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | 16Channels | - | 10Bit | 2.35V | 2.75V | -40°C | S12D | 85°C | HCS12 | Surface Mount | - | - | ||||||
Each | 1+ $11.130 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | - | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+ $6.610 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | 16Channels | - | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each | 1+ $12.490 | PIC24 Family PIC24EPGU Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $2.260 | PIC24 Family PIC24 KA Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | - | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | 85°C | PIC24 | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $2.370 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 16MHz | 256KB | 28Pins | SPDIP | 22I/O's | SPDIP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | 85°C | PIC24 | Through Hole | - | - | ||||||
Each | 1+ $2.070 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 16MHz | 256KB | 28Pins | SOIC | 22I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | 85°C | PIC24 | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.290 10+ $5.080 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | - | 16bit | 16 bit | 32MHz | 16MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 13Channels | - | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | 85°C | PIC24 | Surface Mount | - | - | ||||||
26AJ7660 RoHS | Each | 1+ $16.390 10+ $12.230 25+ $11.170 50+ $10.720 180+ $10.270 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | - | MSP430 | 16bit | - | 16bit | 16 bit | 20MHz | 20MHz | 512KB | 100Pins | LQFP | 74I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 66KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | MSP430F5x | 85°C | MSP430 | Surface Mount | - | - | |||||