Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoDF2138AFA20V
Newark Part No.23AH3127
Device CoreH8S/2000
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's58I/O's
MCU Case StyleQFP
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8S/2100
MCU FamilyH8S
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
H8S Family H8S/2100 Series H8S/2138 Group Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
Operating Frequency Max
20MHz
No. of Pins
80Pins
No. of I/O's
58I/O's
Interfaces
I2C, UART
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
75°C
MCU Series
H8S/2100
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Device Core
H8S/2000
Data Bus Width
16 bit
CPU Speed
20MHz
Program Memory Size
128KB
IC Case / Package
QFP
MCU Case Style
QFP
Embedded Interface Type
I2C, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8S
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate