16-bit Microcontrollers :
1,865 Products FoundFind a huge range of 16-bit Microcontrollers at Newark Electronics. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Texas Instruments & Onsemi
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.080 10+ $9.660 25+ $9.240 50+ $8.810 100+ $8.370 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16 bit | - | - | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | 96KB | - | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | - | ||||||
Each | 1+ $28.790 5+ $26.400 10+ $24.020 25+ $22.580 50+ $21.720 More Pricing... | MAXQ Family MAXQ766x Series Microcontroller | - | - | 16 bit | - | 16bit | 16bit | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | 4KB | SPI, UART | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAX | 125°C | MAXQ766x | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $6.240 10+ $5.980 25+ $5.720 50+ $5.450 100+ $5.180 | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24FJ | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | - | ||||||
Each | 1+ $7.570 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | - | ||||||
Each | 1+ $4.680 10+ $4.470 25+ $4.260 50+ $4.070 100+ $3.870 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | - | - | ||||||
Each | 1+ $2.190 10+ $2.100 25+ $2.000 50+ $1.920 100+ $1.820 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 16MHz | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
Each | 1+ $2.460 10+ $2.410 25+ $2.250 50+ $2.140 100+ $2.030 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GU | Surface Mount | - | - | ||||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.030 10+ $2.270 25+ $2.080 50+ $1.980 100+ $1.870 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | - | MSP430 | 16 bit | - | 16bit | 16bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | 128Byte | I2C, SPI | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | 85°C | MSP430F2x | Surface Mount | - | - | |||||
Each | 1+ $35.340 | HC12 Family 68HC912B32 Series Microcontrollers | - | HC12 | 16 bit | 16bit | 16bit | - | 8MHz | 8MHz | 32KB | 80Pins | QFP | 63I/O's | QFP | SCI, SPI | 1KB | SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 85°C | 68HC912B32 | Surface Mount | - | - | ||||||
Each | 1+ $7.740 10+ $7.420 25+ $7.090 50+ $6.760 100+ $6.420 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
Each | 1+ $57.730 5+ $52.620 10+ $47.510 25+ $43.070 50+ $42.470 More Pricing... | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16 bit | - | 16bit | 16bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | 12KB | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | 85°C | S12D | Surface Mount | - | - | ||||||
Each | 1+ $2.010 10+ $1.920 25+ $1.820 94+ $1.750 141+ $1.670 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 16MHz | 256KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
Each | 1+ $4.410 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | - | - | ||||||
Each | 1+ $5.430 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Through Hole | - | - | ||||||
Each | 1+ $6.770 | PIC24 Family PIC24FJGC Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | - | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GC | Surface Mount | - | - | ||||||
Each | 1+ $66.530 5+ $60.760 10+ $54.980 25+ $52.110 50+ $50.520 More Pricing... | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16 bit | - | 16bit | 16bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | 14KB | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | 85°C | S12D | Surface Mount | - | - | ||||||
Each | 1+ $11.130 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | 96KB | I2C, SPI, UART, USB | - | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | - | ||||||
Each | 1+ $6.610 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | 8KB | EUART, I2C, PSP, SPI | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
Each | 1+ $12.490 | PIC24 Family PIC24EPGU Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GU | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $2.260 | PIC24 Family PIC24 KA Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | 512Byte | I2C, SPI, UART | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $2.370 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 16MHz | 256KB | 28Pins | SPDIP | 22I/O's | SPDIP | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Through Hole | - | - | ||||||
Each | 1+ $2.070 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 16MHz | 256KB | 28Pins | SOIC | 22I/O's | SOIC | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.290 10+ $5.080 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 16MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
40AJ7887 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $3.590 | PIC24 Family PIC24FJGL Series Microcontrollers | - | PIC24 | 16 bit | - | 16bit | 16bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, SPI, UART | 32KB | I2C, I2S, SPI, UART | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GL | Surface Mount | - | - | |||||
Each | 1+ $26.410 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | - | M16C/60 | 16 bit | - | 16bit | 16bit | 24MHz | 24MHz | 256KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | 20KB | I2C, UART | - | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | 85°C | M16C/60 | Surface Mount | - | - | ||||||