16-bit Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
MCU Series
=S12P
1
(2)
(8)
(2)
(11)
(1)
(2)
(1)
(1)
Base Number
(1)
(2)
Product Range
(1)
(5)
Device Core
(4)
(1)
No. of Bits
(4)
Data Bus Width
(5)
Operating Frequency Max
(6)
CPU Speed
(4)
Program Memory Size
(1)
(2)
(1)
(2)
No. of Pins
(4)
(2)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Family | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK5155 RoHS | Each | 1+$8.150 10+$6.310 25+$5.850 50+$5.600 100+$5.340 More Pricing... | - | S12 Family S12P Series Microcontrollers | S12 | - | - | 16 bit | 32MHz | - | 64KB | 48Pins | HVQFN | 34I/O's | - | CAN, SCI, SPI | - | 4KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | S12 | S12P | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1300+$4.200 2600+$4.170 3900+$4.090 6500+$4.000 13000+$3.920 More Pricing... | S12P | S12 Family S12P Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 48Pins | QFN | 34I/O's | QFN | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | S12 | S12P | 105°C | Surface Mount | AEC-Q100 | ||||||
Each | 1300+$4.520 2600+$4.430 3900+$4.340 6500+$4.250 13000+$4.160 More Pricing... | HCS12 | S12 Family S12P Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | QFN | 34I/O's | QFN | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | S12 | S12P | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$10.720 10+$9.270 25+$8.100 50+$7.610 100+$6.610 More Pricing... | - | S12 Family S12P Series Microcontrollers | HCS12 | - | 16bit | 16 bit | 32MHz | - | 128KB | 80Pins | QFP | 64I/O's | - | CAN, SCI, SPI | - | 6KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | S12 | S12P | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 1300+$5.180 2600+$5.080 3900+$4.970 6500+$4.870 13000+$4.770 More Pricing... | S12P | S12 Family S12P Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 96KB | 48Pins | QFN | 34I/O's | QFN | CAN, SCI, SPI | CAN, SCI, SPI | 6KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | S12 | S12P | 105°C | Surface Mount | AEC-Q100 | ||||||
25AJ2281 RoHS | Each | 1+$10.510 10+$9.830 25+$9.540 50+$8.610 100+$8.110 More Pricing... | - | HCS12 Family S12P Series Microcontrollers | - | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 80Pins | QFP | 64I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 6KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12 | S12P | 125°C | Surface Mount | AEC-Q100 | |||||