Print Page

Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $69.460 |
5+ | $64.720 |
10+ | $59.970 |
25+ | $55.630 |
Price for:Each
Minimum: 1
Multiple: 1
$69.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoM3087BFLGP#U3
Newark Part No.23AH3324
Technical Datasheet
Device CoreM32C/80
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLFQFP
MCU Case StyleLFQFP
No. of I/O's123I/O's
InterfacesCAN, I2C, UART
RAM Memory Size48KB
Embedded Interface TypeCAN, I2C, UART
ADC Channels34Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM32C/80
MCU FamilyM16C
Qualification-
Product Overview
- Single chip 16bit CMOS microcontroller
- M32C/87 group featuring improved instructions
- High-speed processing
- 16MB address space
- Ultra-low power consumption
- Flash memory version
Technical Specifications
Product Range
M16C Family M32C/80 Series M32C/87 Group Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
CPU Speed
32MHz
No. of Pins
144Pins
MCU Case Style
LFQFP
Interfaces
CAN, I2C, UART
Embedded Interface Type
CAN, I2C, UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M32C/80
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
M32C/80
Data Bus Width
16bit
Operating Frequency Max
32MHz
Program Memory Size
1MB
IC Case / Package
LFQFP
No. of I/O's
123I/O's
RAM Memory Size
48KB
ADC Channels
34Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
M16C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability