Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS912XET256J2MAA
Newark Part No.25AJ2840
Product RangeS12X Family S12XE Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.140 |
Price for:Each
Minimum: 1
Multiple: 1
$14.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS912XET256J2MAA
Newark Part No.25AJ2840
Product RangeS12X Family S12XE Series Microcontrollers
Technical Datasheet
Product RangeS12X Family S12XE Series Microcontrollers
Device CoreS912X
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's59I/O's
MCU Case StyleQFP
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, SCI, SPI
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12XE
MCU FamilyS12X
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12X Family S12XE Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
CPU Speed
50MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12XE
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
S912X
No. of Bits
16bit
Operating Frequency Max
50MHz
Program Memory Size
256KB
IC Case / Package
QFP
MCU Case Style
QFP
RAM Memory Size
16KB
ADC Channels
8Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12X
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability