16-bit Microcontrollers:
1,868 Products FoundFind a huge range of 16-bit Microcontrollers at Newark Electronics. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Texas Instruments & Onsemi
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.920 10+ $8.550 25+ $8.180 50+ $7.800 100+ $7.410 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | - | 16 bit | - | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | - | 52I/O's | I2C, SPI, UART, USB | - | 96KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $22.020 5+ $20.180 10+ $18.320 25+ $17.180 50+ $16.500 More Pricing... | MAXQ Family MAXQ766x Series Microcontroller | - | - | 16bit | 16 bit | - | 16bit | 16MHz | 16MHz | 32KB | 48Pins | LQFP | LQFP | 16I/O's | SPI, UART | SPI, UART | 4KB | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAXQ766x | MAX | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $6.240 10+ $5.980 25+ $5.720 50+ $5.540 100+ $5.360 More Pricing... | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | TQFP | 85I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $7.570 10+ $7.260 25+ $6.940 50+ $6.610 100+ $6.280 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | TQFP | 51I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $4.680 10+ $4.470 25+ $4.260 50+ $4.070 100+ $3.870 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.190 10+ $2.140 25+ $2.100 50+ $2.050 100+ $2.000 More Pricing... | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 16MHz | 256KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.460 10+ $2.360 25+ $2.250 50+ $2.140 100+ $2.030 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GU | PIC24 | 85°C | Surface Mount | - | - | ||||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.030 10+ $2.270 25+ $2.070 50+ $1.970 100+ $1.860 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | - | MSP430 | 16bit | 16 bit | - | 16bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | TSSOP | 10I/O's | I2C, SPI | I2C, SPI | 128Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430F2x | MSP430 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $15.050 10+ $14.580 25+ $14.100 50+ $13.600 100+ $13.100 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | - | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | PIC24 | 85°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $7.740 10+ $7.420 25+ $7.090 50+ $6.760 100+ $6.420 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | TQFP | 69I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $48.770 5+ $44.360 10+ $39.940 25+ $38.660 50+ $37.380 More Pricing... | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16 bit | - | 16bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | LQFP | 91I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.150 10+ $2.060 25+ $1.960 50+ $1.870 122+ $1.780 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 16MHz | 256KB | 48Pins | UQFN | UQFN | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $4.920 10+ $4.720 25+ $4.500 50+ $4.300 122+ $4.090 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | QFN | 21I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $5.430 10+ $5.210 30+ $4.990 60+ $4.750 105+ $4.510 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | SDIP | 21I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Through Hole | - | - | ||||||
Each | 1+ $4.410 10+ $4.230 25+ $4.060 50+ $3.860 100+ $3.660 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $6.770 10+ $6.490 25+ $6.200 50+ $5.910 100+ $5.610 | PIC24 Family PIC24FJGC Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24FJ GC | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $56.200 5+ $51.200 10+ $46.220 25+ $43.720 50+ $42.350 More Pricing... | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16 bit | - | 16bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | LQFP | 91I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $6.610 10+ $6.340 25+ $6.070 50+ $5.950 180+ $5.830 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | TQFP | 84I/O's | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.260 10+ $2.150 25+ $2.040 76+ $1.960 114+ $1.870 | PIC24 Family PIC24 KA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 4KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $7.010 10+ $6.720 25+ $6.420 54+ $6.130 108+ $5.830 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 40MHz | 40MHz | 128KB | 28Pins | SOIC | SOIC | 21I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24HJ GP | PIC24 | 85°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $2.370 10+ $2.270 30+ $2.150 60+ $2.060 105+ $1.960 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 16MHz | 256KB | 28Pins | SPDIP | SPDIP | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Through Hole | - | - | ||||||
Each | 1+ $2.070 10+ $1.980 25+ $1.880 54+ $1.800 108+ $1.710 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 16MHz | 256KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.480 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 16MHz | 64KB | 44Pins | TQFP | TQFP | 35I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | ||||||
28AH4194 RoHS | Each | 1+ $29.780 5+ $26.910 10+ $25.280 25+ $24.410 50+ $23.640 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | - | MSP430 | 16bit | 16 bit | - | 16bit | 8MHz | 8MHz | 48KB | 64Pins | LQFP | LQFP | 48I/O's | I2C, SPI, UART | I2C, SPI, UART | 10KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430F1x | MSP430 | 85°C | Surface Mount | - | - | |||||
40AJ7887 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $3.590 | PIC24 Family PIC24FJGL Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | - | |||||