Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $3.140 |
| 25+ | $2.890 |
| 50+ | $2.750 |
| 100+ | $2.610 |
| 250+ | $2.480 |
| 500+ | $2.400 |
| 1000+ | $2.330 |
Product Information
Product Overview
The MSP430FR5739IDAR is a 16-bit ultra-low-power Mixed-signal Microcontroller features an embedded FRAM non-volatile memory, powerful 16-bit RISC MSP430 CPU and different peripherals. The architecture showcases seven low-power modes, which are optimized to achieve extended battery life. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The device configurations with five 16-bit timers, 10-bit A/D converter, a 16-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I2C, SPI or UART protocols, a hardware multiplier and 32 general-purpose I/O pins. This device operates at a maximum frequency of 24MHz.
- Ultra-low-power ferroelectric RAM (FRAM)
- 32-bit Hardware multiplier (MPY)
- 3-channel internal DMA
- Real-time clock (RTC) with calendar and alarm functions
- Five 16-bit timers with up to 3 Capture/Compare registers
- 16-bit cyclic redundancy checker (CRC)
- 16-channel analog comparator with voltage reference and programmable hysteresis
- 14-channel 10-bit ADC with internal reference and sample-and-hold
- UART with automatic baud-rate detection
- IrDA Encoder and decoder
- SPI at rates up to 10Mbps
- Hardware UART bootloader (BSL)
- Fully integrated LDO
- Supply voltage supervisor for core and supply voltages with reset capability
- Always-on zero-power brownout detection
- Serial on-board programming with no external voltage needed
- Fixed-frequency DCO with six selectable factory-trimmed frequencies
- Low-power low-frequency internal clock source (VLO)
- 32KHz crystals (LFXT)
- High-frequency crystals (HFXT)
- 81.4µA/MHz (typical) active mode (AM) power consumption
- 1.5µA (typical) real-time clock power consumption (LPM3.5 with crystal)
Warnings
These products use FRAM non-volatile memory technology. FRAM retention is sensitive to extreme temperatures, such as those experienced during reflow or hand soldering.
Technical Specifications
MSP430
MSP430
16 bit
24MHz
16KB
TSSOP
30I/O's
I2C, SPI, UART
14Channels
2V
MSP430FRxx
-40°C
Surface Mount
MSL 2 - 1 year
MSP430 Family MSP430FRxx Series Microcontrollers
16bit
16bit
24MHz
38Pins
TSSOP
I2C, SPI, UART
1KB
10Bit
MSP430
3.6V
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate